48V Piezo Buzzers:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,780 € 3+ 6,300 € 5+ 5,710 € 10+ 5,270 € 20+ 5,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 9V | 89dB | 2.8kHz | 48V | 22mA | Panel Mount | - | 60cm | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 48VDC | -30°C | 85°C | |||||
1602913 | Each | 1+ 23,850 € 5+ 23,160 € 10+ 22,470 € 25+ 17,920 € 50+ 16,870 € Citas cenas... | Min.: 1 / Vair.: 1 | Alarm | - | 10V | - | - | 48V | 18mA | Panel Mount | Internal | - | Nylon | 10VDC to 48VDC | -30°C | 65°C | ||||
Each | 1+ 24,050 € 5+ 22,110 € 10+ 20,190 € 25+ 18,420 € | Min.: 1 / Vair.: 1 | Alarm | - | 10V | - | - | 48V | 20mA | - | Internal | - | - | - | - | - | |||||
2367378 | Each | 1+ 47,390 € 5+ 43,020 € 10+ 38,650 € 25+ 35,660 € 50+ 34,550 € | Min.: 1 / Vair.: 1 | Alarm | - | 10V | - | - | 48V | 26mA | - | Internal | - | - | - | - | - | ||||
Each | 1+ 31,970 € 5+ 29,030 € 10+ 26,070 € 25+ 24,840 € 50+ 23,630 € Citas cenas... | Min.: 1 / Vair.: 1 | Alarm | - | 12V | - | - | 48V | 25mA | - | Internal | - | - | - | - | - | |||||
2929996 | Each | 1+ 40,380 € 5+ 38,430 € 10+ 36,470 € 25+ 32,790 € 50+ 29,960 € Citas cenas... | Min.: 1 / Vair.: 1 | Alarm | Continuous | 12V | 90dBA | 1.9kHz | 48V | 22mA | - | - | 609.6mm | - | - | - | - |