5VDC Piezo Buzzers:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,980 € 10+ 1,660 € 50+ 1,390 € 100+ 1,280 € 200+ 1,190 € | Min.: 1 / Vair.: 1 | Buzzer | Continuous | - | 85dB | 3.5kHz | 5VDC | 15mA | Through Hole | - | 100mm | - | PPO (Polyphenylene Oxide) | 3VDC to 15VDC | -35°C | 75°C | - | |||||
Each | 1+ 11,720 € 3+ 9,870 € 5+ 9,130 € 10+ 8,380 € 20+ 7,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Siren | - | 100dB | 3.1kHz | 5VDC | 85mA | Panel Mount | - | 1m | 26AWG | PBT (Polybutylene Terephthalate), Glass | 3.3VDC to 5.5VDC | -40°C | 85°C | - | |||||
Each | 1+ 11,460 € 3+ 9,660 € 5+ 9,290 € 10+ 8,920 € 20+ 8,280 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Siren | - | 105dB | 3.1kHz | 5VDC | 120mA | Panel Mount | - | 300mm | 26AWG | PBT (Polybutylene Terephthalate), Glass | 3.3VDC to 5.5VDC | -40°C | 85°C | - | |||||
Each | 1+ 36,030 € | Min.: 1 / Vair.: 1 | Alarm | Pulse | 3.3VDC | 95dBA | 4kHz | 5VDC | 20mA | Through Hole | Internal | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | Medical Speakers, IEC60601-1-8 Series | |||||
Each | 1+ 33,840 € 5+ 32,680 € 10+ 31,530 € 25+ 30,460 € 50+ 30,100 € | Min.: 1 / Vair.: 1 | Alarm | 10 Beeps | 3.3VDC | 90dBA | 4kHz | 5VDC | 300mA | Through Hole | Internal | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | - | |||||
Each | 1+ 33,840 € 5+ 32,680 € 10+ 31,530 € 25+ 30,460 € 50+ 30,100 € | Min.: 1 / Vair.: 1 | Alarm | 3 Beeps | 3.3VDC | 90dBA | 4kHz | 5VDC | 300mA | Through Hole | Internal | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | - | |||||
Each | 1+ 33,610 € 5+ 33,340 € 10+ 33,090 € 25+ 32,830 € 50+ 32,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Alarm | 2 Beeps | 3.3VDC | 90dBA | 4kHz | 5VDC | 300mA | Through Hole | Internal | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | - | |||||
Each | 1+ 2,860 € 3+ 2,690 € 5+ 2,510 € 10+ 2,340 € 20+ 2,180 € Citas cenas... | Min.: 1 / Vair.: 1 | Audio Indicator | Continuous | 2VDC | 100dB | 3.5kHz | 5VDC | 0 | Through Hole | Internal | 100mm | - | PBT (Polybutylene Terephthalate) | 2VDC to 5VDC | -30°C | 70°C | - |