12V Piezo Buzzers:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 45,300 € 5+ 40,950 € 10+ 40,130 € 20+ 39,310 € | Min.: 1 / Vair.: 1 | - | - | 12V | - | - | 24V | 20mA | Panel | Internal | - | - | - | IP40 | - | 12VDC to 24VDC | -10°C | 55°C | ||||
Each | 1+ 31,970 € 5+ 29,030 € 10+ 26,070 € 25+ 24,840 € 50+ 23,630 € Citas cenas... | Min.: 1 / Vair.: 1 | Alarm | - | 12V | - | - | 48V | 25mA | - | Internal | - | - | - | - | - | - | - | - | |||||
2929996 | Each | 1+ 40,380 € 5+ 38,430 € 10+ 36,470 € 25+ 32,790 € 50+ 29,960 € Citas cenas... | Min.: 1 / Vair.: 1 | Alarm | Continuous | 12V | 90dBA | 1.9kHz | 48V | 22mA | - | - | 609.6mm | - | - | - | - | - | - | - | ||||
Each | 20+ 8,260 € | Min.: 20 / Vair.: 20 | Audio Indicator | Continuous | 12V | 90dBA | 0 | 28V | 0 | Panel Mount | Internal | - | - | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 12VDC to 28VDC | -20°C | 70°C | |||||
Each | 10+ 2,060 € | Min.: 10 / Vair.: 10 | Buzzer | - | 12V | 75dB | 2kHz | 25V | 0 | Through Hole | External | - | 25000pF | - | - | PBT (Polybutylene Terephthalate) | 15V p-p to 25V p-p | -20°C | 100°C |