Speakers & Receivers:
Atrasti 780 produktiAtrodiet milzīgu Speakers & Receivers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Speakers & Receivers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: PUI Audio, Multicomp Pro, Visaton, Same Sky & Same Sky / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3714020 | Each | 1+ 14,910 € 10+ 12,040 € 25+ 11,250 € 50+ 10,950 € 100+ 10,650 € Citas cenas... | Kopsumma:14,91 € Min.: 1 / Vair.: 1 | Speaker | 200mW | - | Miniature | 40mm | 8ohm | - | - | 200mW | - | - | Round | 1.575" | - | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | ||||
Each | 1+ 1,970 € 25+ 1,770 € 50+ 1,620 € 100+ 1,490 € 250+ 1,390 € Citas cenas... | Kopsumma:1,97 € Min.: 1 / Vair.: 1 | - | - | - | General Purpose | 30mm | 32ohm | - | - | 250mW | 560Hz | 90dB | Round | 1.181" | - | - | - | - | 560Hz | 6kHz | - | - | - | - | - | 300mW | - | 5mm | - | 0.197" | |||||
Each | 1+ 3,430 € 25+ 3,170 € 50+ 2,890 € 100+ 2,660 € 250+ 2,510 € Citas cenas... | Kopsumma:3,43 € Min.: 1 / Vair.: 1 | Speaker | 200mW | - | Miniature | 51mm | 8ohm | - | - | 200mW | - | - | Round | 2.008" | - | 50.8mm | - | 430Hz to 6kHz | 430Hz | 6kHz | - | - | - | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ 13,390 € 10+ 10,770 € 20+ 10,480 € | Kopsumma:13,39 € Min.: 1 / Vair.: 1 | Speaker | 200mW | - | Miniature | 23mm | 8ohm | 73dB | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | - | 23mm x 8.6mm | - | 900Hz to 16kHz | 900Hz | 16kHz | - | - | - | - | Through Hole | 500mW | - | 8.6mm | - | 0.339" | |||||
Each | 1+ 6,410 € 10+ 5,220 € 20+ 5,120 € | Kopsumma:6,41 € Min.: 1 / Vair.: 1 | Speaker | 1W | - | Miniature | 40mm | 50ohm | 83dB | - | 1W | 520Hz | 83dB | Round | 1.575" | - | 40mm x 4.3mm | - | 350Hz to 6kHz | 350Hz | 6kHz | - | IP67 | - | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | |||||
Each | 1+ 12,320 € 10+ 10,390 € 20+ 10,100 € | Kopsumma:12,32 € Min.: 1 / Vair.: 1 | Speaker | 2W | - | Full-range | - | 8ohm | 78dB | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | - | - | 32mm x 32mm x 15mm | 1.26" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ 13,880 € 10+ 11,160 € 20+ 10,460 € | Kopsumma:13,88 € Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 8ohm | - | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | - | - | 37mm x 23.8mm | 1.46" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
VISATON | Each | 1+ 12,510 € 10+ 10,480 € 20+ 9,730 € | Kopsumma:12,51 € Min.: 1 / Vair.: 1 | - | - | - | General Purpose | - | 8ohm | - | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | - | 100mm x 37mm | 3.268" | 350Hz to 6.8kHz | 350Hz | 5.8kHz | - | IP65 | - | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | ||||
MULTICOMP PRO | Each | 1+ 8,660 € 10+ 7,290 € 25+ 6,720 € 50+ 5,500 € 100+ 5,270 € Citas cenas... | Kopsumma:8,66 € Min.: 1 / Vair.: 1 | Speaker | 2W | - | Miniature | - | 8ohm | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | - | 57.5mm x 23mm x 14.85mm | 0.906" | 0Hz to 20kHz | 700Hz | 20kHz | - | - | - | MP ABS Series | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ 17,870 € 10+ 13,900 € 20+ 13,770 € | Kopsumma:17,87 € Min.: 1 / Vair.: 1 | Speaker | 5W | - | Full-range | 52.5mm | 8ohm | - | - | 5W | 190Hz | 86dB | Round | 2.067" | - | 52.5mm x 35mm | - | 120Hz to 20kHz | 120Hz | 20kHz | - | IP65, IP67 | - | - | Panel Mount | 8W | - | 35mm | - | 1.378" | |||||
MULTICOMP PRO | Each | 1+ 4,690 € 10+ 4,320 € 25+ 3,960 € 50+ 3,650 € 100+ 3,420 € Citas cenas... | Kopsumma:4,69 € Min.: 1 / Vair.: 1 | Speaker | 500mW | - | Miniature | 28mm | 8ohm | - | - | 500mW | 750Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | - | 0Hz to 7kHz | 750Hz | 7kHz | - | - | - | MP ABS Series | Flange Mount | 1W | - | 5.6mm | - | 0.22" | ||||
Each | 1+ 14,710 € 10+ 11,980 € 20+ 11,740 € | Kopsumma:14,71 € Min.: 1 / Vair.: 1 | Speaker | 8W | - | Full-range | - | 8ohm | - | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 37.6mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ 6,810 € 10+ 5,300 € 100+ 4,700 € 500+ 4,310 € 1000+ 4,220 € Citas cenas... | Kopsumma:6,81 € Min.: 1 / Vair.: 1 | - | - | - | General Purpose | 50mm | 50ohm | - | - | 1W | - | 86dB | Round | 1.969" | - | - | - | - | 180Hz | 17kHz | - | - | - | - | Bare Mount | 2W | - | 18.5mm | - | 0.728" | |||||
Each | 1+ 3,250 € 3+ 3,110 € 5+ 2,960 € 10+ 2,820 € 20+ 2,500 € Citas cenas... | Kopsumma:3,25 € Min.: 1 / Vair.: 1 | Speaker | 200mW | - | Miniature | 29mm | 8ohm | 88dB | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | - | - | 650Hz | 4kHz | - | - | - | - | Bare Mount | 200mW | - | 9.5mm | - | 0.374" | |||||
Each | 1+ 3,360 € 3+ 3,180 € 5+ 2,990 € 10+ 2,810 € 20+ 2,610 € Citas cenas... | Kopsumma:3,36 € Min.: 1 / Vair.: 1 | Speaker | 300mW | - | Miniature | 29.7mm | 100ohm | 80dB | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | - | 29.7mm x 12.7mm | - | 1.2kHz to 10kHz | 1.2kHz | 10kHz | Standard | - | - | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
Each | 1+ 3,200 € 3+ 2,950 € 5+ 2,690 € 10+ 2,440 € 20+ 2,100 € Citas cenas... | Kopsumma:3,20 € Min.: 1 / Vair.: 1 | Speaker | 200mW | - | Miniature | 31.9mm | 8ohm | 82dB | - | 100mW | 1.5kHz | 82dB | Round | 1.256" | - | 31.9mm x 15.1mm | - | 500Hz to 20kHz | 500Hz | 20kHz | Standard | - | - | - | Through Hole | 200mW | - | 15.1mm | - | 0.594" | |||||
Each | 1+ 13,770 € 10+ 10,790 € 20+ 9,950 € | Kopsumma:13,77 € Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 8ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | - | 3.268" | - | 200Hz | 5kHz | - | - | - | SL 87 WPM Series | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 16,070 € 10+ 13,000 € 20+ 12,630 € | Kopsumma:16,07 € Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 8ohm | - | - | 15W | 110Hz | 85dB | Round | - | - | 126mm x 79mm x 37mm | - | 150Hz to 18kHz | 70Hz | 18kHz | - | - | - | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
TAOGLAS | Each | 1+ 17,810 € 5+ 15,780 € 10+ 13,750 € 20+ 12,990 € 40+ 12,230 € Citas cenas... | Kopsumma:17,81 € Min.: 1 / Vair.: 1 | Speaker | 30W | - | Full-range | 152.4mm | 8ohm | - | - | 30W | - | - | Round | 6" | - | 160mm x 64mm | - | - | - | - | - | - | - | - | Panel Mount | 60W | - | 64mm | - | 2.52" | ||||
Each | 1+ 10,470 € 3+ 9,850 € | Kopsumma:10,47 € Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 4ohm | - | 100mm | 20W | 120Hz | 86dB | Round with Square Frame | - | - | 49mm | 3.937" | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | 100mm | 40mm | 3.937" | 1.575" | |||||
Each | 1+ 60,390 € | Kopsumma:60,39 € Min.: 1 / Vair.: 1 | - | - | 20W | Exciter | 61mm | 4ohm | - | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | 0Hz to 20kHz | - | 20kHz | - | - | 61mm | - | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 16,650 € 10+ 16,180 € | Kopsumma:16,65 € Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 4ohm | - | 78mm | 30W | 120Hz | 82dB | Square | - | - | - | 3.071" | - | 100Hz | 20kHz | - | - | - | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
3403962 RoHS | VISATON | Each | 1+ 30,320 € 3+ 29,520 € | Kopsumma:30,32 € Min.: 1 / Vair.: 1 | - | - | - | Tweeter | 94mm | 8ohm | - | - | 50W | 1.9kHz | 90dB | Round | 3.701" | - | - | - | - | 1.2kHz | 22kHz | - | - | - | - | Panel Mount | 80W | - | 23mm | - | 0.906" | |||
3404038 RoHS | VISATON | Each | 1+ 27,420 € 3+ 25,840 € | Kopsumma:27,42 € Min.: 1 / Vair.: 1 | - | - | - | Woofer | - | 4ohm | - | 188mm | 60W | 45Hz | 88dB | Round with Square Frame | - | - | - | 7.402" | - | - | 7kHz | - | - | - | - | Panel Mount | 90W | 188mm | 75mm | 7.402" | 2.953" | |||
VISATON | Each | 1+ 22,830 € 10+ 22,250 € | Kopsumma:22,83 € Min.: 1 / Vair.: 1 | - | - | - | Woofer | 165mm | 8ohm | - | - | 40W | 57Hz | 87dBA | Round | 6.496" | - | - | - | - | 68Hz | 6kHz | - | - | - | - | Panel Mount | 70W | - | 61mm | - | 2.402" | ||||