Micro Speakers & Receivers:
Atrasti 21 produktiAtrodiet milzīgu Micro Speakers & Receivers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Speakers & Receivers klāsts, piemēram, General Purpose, Woofer, Miniature & Full-range Speakers & Receivers no pasaules labākajiem ražotājiem, tostarp: Kingstate, Multicomp Pro & Pui Audio.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,040 € 3+ 1,840 € 5+ 1,780 € 10+ 1,710 € 20+ 1,550 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 1.5W | Micro | 36mm | 8ohm | 104dB | - | 1W | 570Hz | 104dB | Round | 1.417" | 36mm x 4.8mm | - | 570Hz to 5kHz | 570Hz | 5kHz | - | - | Bare Mount | 1.5W | - | 4.8mm | - | 0.189" | |||||
Each | 1+ 1,490 € 5+ 1,350 € 10+ 1,250 € 20+ 1,040 € 40+ 1,000 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | 86dB | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | - | 1.2kHz to 20kHz | 1.2kHz | 20kHz | - | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
Each | 1+ 1,540 € 5+ 1,230 € 10+ 1,190 € 20+ 1,150 € 40+ 1,040 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 300mW | Micro | 20mm | 8ohm | 92dB | - | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | - | 560Hz to 7kHz | 560Hz | 7kHz | - | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
MULTICOMP PRO | Each | 1+ 2,020 € 25+ 1,910 € 50+ 1,810 € 100+ 1,720 € 250+ 1,600 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 500mW | Micro | - | 8ohm | 88dB | 9mm | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 9mm x 16mm x 3mm | 0.354" | 0Hz to 10kHz | 850Hz | 10kHz | - | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
Each | 1+ 1,980 € 50+ 1,390 € 100+ 1,310 € 250+ 1,230 € 500+ 1,180 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 200mW | Micro | 26mm | 8ohm | 92dB | - | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | - | 520Hz to 6.5kHz | 520Hz | 6.5kHz | - | KDMG | Bare Mount | 300mW | - | 4.1mm | - | 0.161" | |||||
KINGSTATE | Each | 1+ 2,430 € 3+ 2,190 € 5+ 2,110 € 10+ 2,030 € 20+ 1,850 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 100mW | Micro | 31.8mm | 8ohm | - | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | 31.8mm x 20.5mm | - | 1.25kHz to 4kHz | 1.25kHz | 4kHz | - | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | ||||
KINGSTATE | Each | 1+ 2,470 € 10+ 2,060 € 50+ 1,730 € 100+ 1,600 € 200+ 1,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 200mW | Micro | 17mm | 8ohm | - | - | 200mW | 1.5kHz | 87dB | Round | 0.669" | 17mm x 8mm | - | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | - | Through Hole | 500mW | - | 8mm | - | 0.315" | ||||
MULTICOMP PRO | Each | 1+ 1,870 € 25+ 1,770 € 50+ 1,680 € 100+ 1,600 € 250+ 1,480 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 500mW | Micro | - | 8ohm | 89dB | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 11mm x 15mm x 3mm | 0.433" | 0Hz to 20kHz | 600Hz | 20kHz | - | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
KINGSTATE | Each | 1+ 2,150 € 10+ 1,800 € 50+ 1,500 € 100+ 1,400 € 200+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 300mW | Micro | 15mm | 8ohm | - | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | 15mm x 7.5mm | - | 1.7kHz to 20kHz | 1.7kHz | 20kHz | - | - | Through Hole | 500mW | - | 7.5mm | - | 0.295" | ||||
MULTICOMP PRO | Each | 1+ 2,490 € 25+ 2,350 € 50+ 2,220 € 100+ 2,110 € 250+ 1,970 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 1W | Micro | - | 8ohm | 93dB | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | - | 25mm x 9mm x 3mm | 0.354" | 0Hz to 20kHz | 900Hz | 20kHz | - | - | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
Each | 1+ 3,390 € 10+ 3,140 € 25+ 2,930 € 50+ 2,740 € 100+ 2,630 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Micro | - | 4ohm | - | 11mm | 1.5W | 850Hz | 95dB | Oval with Rectangular Frame | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | 10kHz | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
Each | 1+ 1,920 € 3+ 1,730 € 5+ 1,670 € 10+ 1,610 € 20+ 1,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 200mW | Micro | 28mm | 8ohm | 91dB | - | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | - | 520Hz to 6.5kHz | 520Hz | 6.5kHz | - | KDMG | Bare Mount | 300mW | - | 4mm | - | 0.157" | |||||
Each | 1+ 2,230 € 10+ 1,860 € 50+ 1,560 € 100+ 1,450 € 200+ 1,380 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 150mW | Micro | 23mm | 8ohm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | - | 1.5kHz to 6kHz | 1.5kHz | 6kHz | - | - | Through Hole | 150mW | - | 8.4mm | - | 0.331" | |||||
Each | 1+ 1,530 € 5+ 1,380 € 10+ 1,280 € 20+ 1,160 € 40+ 1,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 200mW | Micro | 13mm | 8ohm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | - | 1.05kHz to 20kHz | 1.05kHz | 20kHz | - | KDMG | Bare Mount | 400mW | - | 2mm | - | 0.079" | |||||
MULTICOMP PRO | Each | 1+ 2,330 € 25+ 2,190 € 50+ 2,080 € 100+ 1,980 € 250+ 1,830 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 700mW | Micro | - | 8ohm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | - | 18mm x 13mm x 2.5mm | 0.512" | 0Hz to 20kHz | 500Hz | 10kHz | - | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
Each | 1+ 1,900 € 3+ 1,710 € 5+ 1,650 € 10+ 1,590 € 20+ 1,440 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Micro | 40mm | 8ohm | - | - | 150mW | 530Hz | 92dB | Round | 1.57" | 40mm x 4.9mm | - | 530Hz to 7kHz | 530Hz | 7kHz | - | - | Bare Mount | 300mW | - | 4.9mm | - | 0.19" | |||||
Each | 1+ 3,210 € 3+ 3,030 € 5+ 2,840 € 10+ 2,660 € 20+ 2,470 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Micro | - | 8ohm | - | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 15mm x 11mm x 4.4mm | 0.44" | 0Hz to 14kHz | 500Hz | 14kHz | IP65 | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 1+ 1,560 € 5+ 1,460 € 10+ 1,360 € 25+ 1,280 € 50+ 1,220 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 150mW | Micro | 36mm | 8ohm | 93dB | - | 150mW | 450Hz | 93dB | Round | 1.417" | - | - | - | 450Hz | 6kHz | - | KDMG | Bare Mount | 300mW | - | 5mm | - | 0.197" | |||||
Each Iepakojuma iespējas | 1+ 5,360 € 10+ 5,180 € 50+ 5,010 € 100+ 4,830 € 200+ 4,660 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Micro | - | 8ohm | - | 15mm | 300mW | 850Hz | 87dB | Square | - | - | 0.591" | - | 850Hz | 20kHz | - | - | SMD | 500mW | 15mm | 5mm | 0.591" | 0.197" | |||||
Each | 1+ 2,730 € 25+ 2,580 € 50+ 2,440 € 100+ 2,320 € 250+ 2,160 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Micro | - | 8ohm | - | 13mm | 700mW | 800Hz | 93dB | Oval with Rectangular Frame | - | - | 0.512" | - | 500Hz | 10kHz | - | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | |||||
Each Iepakojuma iespējas | 100+ 4,830 € 200+ 4,660 € 600+ 4,480 € 3000+ 4,310 € | Min.: 100 / Vair.: 1 | - | - | Micro | - | 8ohm | - | 15mm | 300mW | 850Hz | 87dB | Square | - | - | 0.591" | - | 850Hz | 20kHz | - | - | SMD | 500mW | 15mm | 5mm | 0.591" | 0.197" |