17mm Speakers & Receivers:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ 2,470 € 10+ 2,060 € 50+ 1,730 € 100+ 1,600 € 200+ 1,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 200mW | Micro | 17mm | 8ohm | 200mW | 1.5kHz | 87dB | Round | 0.669" | 17mm x 8mm | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | Through Hole | 500mW | 8mm | 0.315" | ||||
Each | 1+ 3,860 € 10+ 3,150 € 50+ 2,590 € 100+ 2,510 € 200+ 2,460 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 17mm | 32ohm | 200mW | 1.8kHz | 90dBA | Round | 0.67" | 17mm x 8mm | 1.7kHz to 20kHz | 1.7kHz | 20kHz | Standard | Through Hole | 500mW | 8mm | 0.31" | |||||
Each | 650+ 2,080 € | Min.: 650 / Vair.: 650 | - | - | General Purpose | 17mm | 8ohm | 200mW | 1.5kHz | 87dB | Round | 0.67" | - | - | 1.5kHz | 20kHz | - | Through Hole | 500mW | 14.35mm | 0.57" | |||||
Each | 100+ 1,420 € | Min.: 100 / Vair.: 100 | - | - | General Purpose | 17mm | 8ohm | 500mW | 850Hz | 90dBA | Round | 0.67" | - | - | 850Hz | 10kHz | - | Bare Mount | 1W | 5.5mm | 0.22" |