6mm Speakers & Receivers:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,640 € 5+ 2,400 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € Citas cenas... | Min.: 1 / Vair.: 1 | Receiver | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz to 7kHz | 300Hz | 7kHz | High Temperature | IP67 | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 2000+ 1,470 € | Min.: 2000 / Vair.: 2000 | General Purpose | 8ohm | 6mm | 500mW | 1.05kHz | 81dB | Oval with Rectangular Frame | - | 0.24" | - | 1.05kHz | 20kHz | - | - | Panel Mount | 700mW | 15mm | 2.3mm | 0.6" | 0.1" | |||||
Each | 200+ 0,979 € | Min.: 200 / Vair.: 200 | Receiver | 32ohm | 6mm | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | 0.24" | - | 300Hz | 7kHz | - | - | Panel Mount | 30W | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 200+ 1,570 € | Min.: 200 / Vair.: 200 | Receiver | 30ohm | 6mm | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | 0.24" | - | 300Hz | 7kHz | - | - | Panel Mount | 30W | 12mm | 3mm | 0.48" | 0.12" |