Speakers & Receivers:
Atrasti 23 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,140 € 5+ 4,700 € 10+ 4,260 € 20+ 4,100 € 40+ 3,930 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.3mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 4,860 € 5+ 4,560 € 10+ 4,250 € 20+ 4,060 € 40+ 3,860 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 4,650 € 3+ 4,500 € 5+ 4,270 € 10+ 4,040 € 20+ 3,790 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 22mm | 4ohm | - | 2W | 300Hz | 79dBA | Round | 0.86" | 22mm x 6.7mm | - | 200Hz to 20kHz | 200Hz | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 2.5W | - | 6.7mm | - | 0.26" | |||||
Each | 1+ 3,100 € 25+ 2,930 € 50+ 2,770 € 100+ 2,640 € 250+ 2,450 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 3W | General Purpose | - | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 3,070 € 25+ 2,890 € 50+ 2,740 € 100+ 2,610 € 250+ 2,420 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Miniature | - | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ 14,970 € 10+ 14,540 € | Min.: 1 / Vair.: 1 | - | - | Full-range | - | 8ohm | 66.5mm | 8W | - | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31.8mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
MULTICOMP PRO | Each | 1+ 3,520 € 10+ 3,270 € 25+ 3,040 € 50+ 2,840 € 100+ 2,730 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 2W | Miniature | - | 8ohm | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | - | 70mm x 30mm x 23mm | 1.181" | 200Hz to 20kHz | 100Hz | 20kHz | - | - | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
Each | 1+ 6,930 € 10+ 6,420 € 25+ 5,980 € | Min.: 1 / Vair.: 1 | - | - | Miniature | - | 4ohm | 45.2mm | 4W | 180Hz | 80dB | Square | - | 45.2mm x 45.2mm x 28.2mm | 1.78" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||||
Each | 1+ 6,880 € 10+ 6,380 € 25+ 5,940 € 50+ 5,560 € 100+ 5,340 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Miniature | - | 8ohm | 32.7mm | 3W | 240Hz | 83dB | Rectangular | - | 32.7mm x 16.5mm x 31.7mm | 1.287" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | |||||
Each | 1+ 7,340 € 5+ 6,690 € 10+ 6,040 € 20+ 5,800 € 40+ 5,560 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | IPX5 | - | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ 5,480 € 5+ 4,990 € 10+ 4,500 € 20+ 3,940 € 40+ 3,800 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 8ohm | 23mm | 2W | 750Hz | 86dB | Oval with Rectangular Frame | - | 57.5mm x 23mm x 14.85mm | 0.91" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 57.5mm | 14.85mm | 2.26" | 0.58" | |||||
Each | 1+ 4,800 € 3+ 4,610 € 5+ 4,410 € 10+ 4,220 € 20+ 3,740 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 8ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 40mm x 20mm x 8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
Each | 1+ 4,700 € 5+ 4,270 € 10+ 3,830 € 20+ 3,680 € 40+ 3,530 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 450Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 250Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 4,250 € 3+ 3,990 € 5+ 3,730 € 10+ 3,470 € 20+ 3,250 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 8ohm | 28.3mm | 2W | 380Hz | 84dBA | Oval with Rectangular Frame | - | 40mm x 28.3mm x 12mm | 1.11" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ 7,260 € 5+ 6,620 € 10+ 5,970 € 20+ 5,740 € 40+ 5,500 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 32.7mm | 8ohm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 6,850 € 5+ 6,240 € 10+ 5,630 € 20+ 5,410 € 40+ 5,190 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 32.7mm | 4ohm | - | 3W | 200Hz | 83dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 5,260 € 3+ 4,940 € 5+ 4,610 € 10+ 4,290 € 20+ 3,930 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 8ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 40mm x 20mm x 8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 1+ 4,370 € 3+ 4,100 € 5+ 3,830 € 10+ 3,560 € 20+ 3,320 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.78" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" | |||||
Each | 1+ 6,420 € 3+ 6,190 € 5+ 5,960 € 10+ 5,730 € 20+ 5,280 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 31mm | 4ohm | - | 3W | 300Hz | 81dBA | Round | 1.22" | 31mm x 15mm | - | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | N50 Mini Speaker Series | Panel Mount | 5W | - | 15mm | - | 0.6" | |||||
Each | 1+ 4,860 € 5+ 4,420 € 10+ 3,970 € 20+ 3,840 € 40+ 3,700 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.5" | |||||
Each | 1+ 19,950 € 10+ 15,700 € 20+ 13,670 € | Min.: 1 / Vair.: 1 | Speaker | 5W | Full-range | - | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
MULTICOMP PRO | Each | 1+ 4,590 € 10+ 4,260 € 25+ 3,980 € 50+ 3,720 € 100+ 3,560 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 4W | Miniature | - | 4ohm | 28.3mm | 2W | 380Hz | 84dBA | Oval with Rectangular Frame | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | - | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ 13,950 € 10+ 13,550 € | Min.: 1 / Vair.: 1 | - | - | Full-range | - | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" |