50ohm Speakers & Receivers:
Atrasti 14 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,890 € 10+ 6,600 € 20+ 6,470 € | Min.: 1 / Vair.: 1 | Speaker | 3W | Miniature | 50mm | 50ohm | - | 2W | 300Hz | 84dB | Round | 1.969" | 50mm x 18mm | 180Hz to 17kHz | 180Hz | 17kHz | - | IP65 | - | Panel Mount | 3W | 18mm | 0.709" | |||||
Each | 1+ 6,940 € 10+ 5,620 € 20+ 5,020 € | Min.: 1 / Vair.: 1 | Speaker | 500mW | Miniature | 16mm | 50ohm | 71dB | 500mW | 1kHz | 71dB | Round | 0.63" | 16.1mm x 3.5mm | 700Hz to 20kHz | 700Hz | 20kHz | - | - | - | Bare Mount | 1W | 3.5mm | 0.138" | |||||
Each | 1+ 10,560 € 10+ 7,640 € 20+ 7,490 € | Min.: 1 / Vair.: 1 | Speaker | 3W | Full-range | 64mm | 50ohm | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | 15kHz | - | IP65 | - | Panel Mount | 3W | 19.3mm | 0.76" | |||||
Each | 1+ 10,320 € 10+ 7,470 € 20+ 7,320 € | Min.: 1 / Vair.: 1 | Speaker | 1W | Miniature | 40mm | 50ohm | 83dB | 1W | 520Hz | 83dB | Round | 1.575" | 40mm x 4.3mm | 350Hz to 6kHz | 350Hz | 6kHz | - | IP67 | - | Bare Mount | 2W | 4.5mm | 0.177" | |||||
Each | 1+ 7,020 € 10+ 6,060 € | Min.: 1 / Vair.: 1 | - | - | Miniature | 28mm | 50ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | 300Hz | 20kHz | - | - | - | Bare Mount | 2W | 5.5mm | 0.217" | |||||
Each | 1+ 4,610 € 5+ 4,190 € 10+ 3,850 € 20+ 3,440 € 40+ 3,370 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Receiver | - | 50ohm | - | 10mW | 100Hz | 90dB | Round | - | 34mm x 34mm x 7.2mm | 50Hz to 10kHz | - | - | Standard | IPX7 | - | - | - | - | - | |||||
Each | 1+ 6,850 € 3+ 6,530 € | Min.: 1 / Vair.: 1 | - | - | Miniature | 36mm | 50ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | 300Hz | 20kHz | - | - | - | Bare Mount | 2W | 6mm | 0.236" | |||||
Each | 1+ 8,190 € 10+ 7,800 € | Min.: 1 / Vair.: 1 | - | - | General Purpose | 50mm | 50ohm | - | 1W | - | 86dB | Round | 1.969" | - | - | 180Hz | 17kHz | - | - | - | Bare Mount | 2W | 18.5mm | 0.728" | |||||
Each | 1+ 8,300 € 10+ 8,000 € | Min.: 1 / Vair.: 1 | - | - | General Purpose | 64mm | 50ohm | - | 1W | - | 86dB | Round | 2.52" | - | - | 200Hz | 15kHz | - | - | - | Bare Mount | 2W | 19.5mm | 0.768" | |||||
Each | 1+ 0,844 € 2+ 0,800 € 3+ 0,758 € 5+ 0,715 € 10+ 0,671 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Miniature | 36mm | 50ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | 300Hz | 20kHz | - | - | - | Panel Mount | 2W | 6mm | 0.236" | |||||
Each | 1+ 6,180 € 2+ 5,830 € 3+ 5,480 € 5+ 5,150 € 10+ 4,850 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | Miniature | 28mm | 50ohm | - | 1W | 600Hz | 75dB | Round | 1.102" | - | - | 300Hz | 20kHz | - | - | - | Panel Mount | 2W | 5.5mm | 0.217" | |||||
Each | 100+ 1,280 € | Min.: 100 / Vair.: 100 | - | - | General Purpose | 15mm | 50ohm | - | 300mW | 850Hz | 86dB | Round | 0.6" | - | - | 850Hz | 20kHz | - | - | - | Bare Mount | 500mW | 3.7mm | 0.15" | |||||
Each | 50+ 1,320 € | Min.: 50 / Vair.: 50 | - | - | General Purpose | 28mm | 50ohm | - | 500mW | 950Hz | 92dBA | Round | 1.11" | - | - | 950Hz | 7kHz | - | - | - | Flange Mount | 1W | 5.6mm | 0.23" | |||||
MALLORY | Each | 25+ 5,360 € 50+ 4,990 € 100+ 4,420 € 250+ 4,210 € 500+ 3,930 € | Min.: 25 / Vair.: 25 | - | - | Miniature | 23mm | 50ohm | - | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz to 10kHz | 500Hz | 10kHz | - | - | PSR Series | - | 1W | 4.1mm | 0.161" |