4W Speakers & Receivers:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,930 € 3+ 5,620 € 5+ 5,300 € 10+ 4,990 € 20+ 4,660 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | - | 8ohm | - | 61.5mm | 4W | 230Hz | 95dBA | Square | - | 66.3mm x 66.3mm x 29mm | 2.42" | 230Hz to 12kHz | 230Hz | 12kHz | Standard | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" | |||||
Each | 1+ 15,420 € 10+ 14,900 € | Min.: 1 / Vair.: 1 | - | - | Full-range | - | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 19,710 € 3+ 19,190 € | Min.: 1 / Vair.: 1 | - | - | Miniature | - | 4ohm | - | 61mm | 4W | 158Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | 20kHz | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ 13,670 € 10+ 13,240 € | Min.: 1 / Vair.: 1 | - | - | Full-range | - | 4ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 1.969" | - | 150Hz | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 17,650 € 10+ 14,450 € 20+ 14,160 € | Min.: 1 / Vair.: 1 | - | - | Full-range | - | 8ohm | - | 61mm | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | 20kHz | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ 6,930 € 10+ 6,420 € 25+ 5,980 € | Min.: 1 / Vair.: 1 | - | - | Miniature | - | 4ohm | - | 45.2mm | 4W | 180Hz | 80dB | Square | - | 45.2mm x 45.2mm x 28.2mm | 1.78" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||||
Each | 1+ 6,480 € 3+ 6,040 € 5+ 5,610 € 10+ 5,170 € 20+ 4,830 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 66.3mm | 8ohm | - | - | 4W | 230Hz | 95dBA | Round with Square Frame | 2.61" | 66.3mm x 66.3mm x 29mm | - | 230Hz to 12kHz | 230Hz | 12kHz | Standard | Panel Mount | 5W | - | 29mm | - | 1.14" | |||||
Each | 1+ 19,950 € 10+ 15,700 € 20+ 13,670 € | Min.: 1 / Vair.: 1 | Speaker | 5W | Full-range | - | 8ohm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ 23,830 € 10+ 18,760 € 20+ 16,330 € | Min.: 1 / Vair.: 1 | Speaker | 4W | Full-range | 45mm | 4ohm | 79dB | - | 4W | 160Hz | 79dB | Round | 1.772" | - | - | - | 90Hz | 20kHz | - | Panel Mount | 8W | - | 26mm | - | 1.024" | |||||
Each | 25+ 3,750 € | Min.: 25 / Vair.: 25 | - | - | General Purpose | - | 8ohm | - | 77mm | 4W | 250Hz | 90dBA | Round with Square Frame | - | - | 3.04" | - | 200Hz | 20kHz | - | Panel Mount | 8W | 77mm | 27mm | 3.04" | 1.07" | |||||
Each | 25+ 3,400 € | Min.: 25 / Vair.: 25 | - | - | General Purpose | - | 8ohm | - | 77mm | 4W | 250Hz | 90dBA | Round with Square Frame | - | - | 3.04" | - | 200Hz | 20kHz | - | Panel Mount | 8W | 77mm | 27mm | 3.04" | 1.07" | |||||
Each | 1+ 10,840 € 5+ 9,870 € 10+ 8,900 € 20+ 8,550 € 40+ 8,190 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | General Purpose | 35.3mm | 4ohm | - | - | 4W | 220Hz | 97dB | Round | 1.39" | 35.3mm x 35.3mm x 16.7mm | - | 220Hz to 20kHz | 220Hz | 20kHz | Standard | Bare Mount | 6W | - | 16.7mm | - | 0.66" |