5W Speakers & Receivers:
Atrasti 24 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,830 € 3+ 6,430 € 5+ 6,020 € 10+ 5,620 € 20+ 5,110 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | General Purpose | 40mm | 4ohm | - | - | 5W | 150Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1+ 17,320 € 10+ 12,530 € 20+ 10,910 € | Min.: 1 / Vair.: 1 | Speaker | 8W | - | Full-range | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dBA | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ 7,790 € 10+ 6,310 € 20+ 5,640 € | Min.: 1 / Vair.: 1 | Speaker | 5W | - | Full-range | - | 4ohm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 9,020 € 10+ 7,350 € 20+ 7,200 € | Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 8ohm | - | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | - | - | 85mm x 33.5mm | 3.04" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ 12,890 € 10+ 10,500 € 20+ 10,120 € | Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 8ohm | - | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | - | - | 37mm x 23.8mm | 1.46" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
Each | 1+ 67,020 € | Min.: 1 / Vair.: 1 | - | - | 5W | Exciter | - | 8ohm | - | 65mm | 5W | 1.2kHz | - | Round | - | 65mm | - | 2.559" | 0Hz to 20kHz | - | 20kHz | - | - | 85mm | - | Panel Mount | 10W | 85mm | 21mm | 3.346" | 0.827" | |||||
Each | 1+ 15,490 € 3+ 13,360 € | Min.: 1 / Vair.: 1 | - | - | - | Full-range | 68mm | 8ohm | - | 52.5mm | 5W | 190Hz | 86dB | Round | 2.677" | - | - | 2.067" | - | 120Hz | 20kHz | - | - | - | - | Panel Mount | 8W | 68mm | 33.5mm | 2.677" | 1.319" | |||||
Each | 1+ 18,850 € 3+ 16,260 € | Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 8ohm | - | 50mm | 5W | 190Hz | 86dB | Round | - | - | - | 1.969" | - | 120Hz | 20kHz | - | - | - | - | Panel Mount | 8W | 68mm | 52.5mm | 2.677" | 2.067" | |||||
Each | 1+ 8,910 € 10+ 8,260 € 25+ 7,690 € 50+ 7,210 € 100+ 6,910 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | Miniature | - | 4ohm | - | 52mm | 5W | 120Hz | 82.5dB | Square | - | - | 52mm x 52mm x 31.6mm | 2.05" | 0Hz to 20kHz | 0Hz | 20kHz | - | - | - | - | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" | |||||
Each | 1+ 7,140 € 5+ 6,980 € 10+ 6,830 € 50+ 6,670 € 100+ 6,520 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | Miniature | 78mm | 8ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | - | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ 7,140 € 5+ 6,980 € 10+ 6,830 € 50+ 6,670 € 100+ 6,520 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | Miniature | 78mm | 4ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | - | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ 6,910 € 3+ 6,480 € 5+ 6,060 € 10+ 5,630 € 20+ 5,260 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | General Purpose | - | 8ohm | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | - | 90mm x 50mm x 38.5mm | 1.97" | 180Hz to 10kHz | 180Hz | 10kHz | Standard | - | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
Each | 1+ 9,150 € 3+ 8,590 € 5+ 8,030 € 10+ 7,470 € 20+ 6,910 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | General Purpose | - | 4ohm | - | 40mm | 5W | 115Hz | 80dB | Round with Square Frame | - | - | 40mm x 40mm x 25.5mm | 1.57" | 115Hz to 20kHz | 115Hz | 20kHz | Standard | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
Each | 1+ 9,360 € 3+ 8,780 € 5+ 8,210 € 10+ 7,630 € 20+ 7,080 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | General Purpose | - | 8ohm | - | 40mm | 5W | 150Hz | 80dB | Round with Square Frame | - | - | 40mm x 40mm x 25.5mm | 1.57" | 150Hz to 20kHz | 150Hz | 20kHz | Standard | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
Each | 1+ 6,060 € 3+ 5,850 € | Min.: 1 / Vair.: 1 | - | - | - | Full-range | - | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ 19,920 € 10+ 15,680 € 20+ 13,650 € | Min.: 1 / Vair.: 1 | Speaker | 5W | - | Full-range | 52.5mm | 8ohm | - | - | 5W | 190Hz | 86dB | Round | 2.067" | - | 52.5mm x 35mm | - | 120Hz to 20kHz | 120Hz | 20kHz | - | IP65, IP67 | - | - | Panel Mount | 8W | - | 35mm | - | 1.378" | |||||
Each | 250+ 6,670 € | Min.: 250 / Vair.: 250 | - | - | - | General Purpose | 45mm | 4ohm | - | - | 5W | 120Hz | 106dB | Round | 1.78" | - | - | - | - | 120Hz | 20kHz | - | - | - | - | Bare Mount | 6W | - | 24mm | - | 0.95" | |||||
Each | 2000+ 5,510 € | Min.: 2000 / Vair.: 2000 | - | - | - | General Purpose | 45mm | 4ohm | - | - | 5W | 180Hz | 101dB | Round | 1.78" | - | - | - | - | 180Hz | 20kHz | - | - | - | - | Bare Mount | 6W | - | 24mm | - | 0.95" | |||||
Each | 1+ 7,310 € 3+ 6,860 € 5+ 6,410 € 10+ 5,960 € 20+ 5,560 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | General Purpose | 40mm | 4ohm | - | - | 5W | 160Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | IP65 | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1200+ 3,450 € | Min.: 1200 / Vair.: 1200 | - | - | - | General Purpose | 36mm | 4ohm | - | - | 5W | 200Hz | 85dB | Round | 1.41" | - | - | - | - | 200Hz | 10kHz | - | - | - | - | Panel Mount | 5.5W | - | 18mm | - | 0.7" | |||||
Each | 50+ 4,380 € | Min.: 50 / Vair.: 50 | - | - | - | General Purpose | - | 8ohm | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | - | - | 1.97" | - | 180Hz | 10kHz | - | - | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.55" | 1.52" | |||||
Each | 25+ 4,440 € | Min.: 25 / Vair.: 25 | - | - | - | General Purpose | 40mm | 4ohm | - | - | 5W | 180Hz | 84dBA | Round | 1.58" | - | - | - | - | 100Hz | 20kHz | - | - | - | - | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 60+ 16,650 € | Min.: 60 / Vair.: 60 | - | - | - | Exciter | 70.2mm | 8ohm | - | - | 5W | 1.2kHz | 82dBA | Round | 2.77" | - | - | - | - | 1.2kHz | 10.5kHz | - | - | - | - | Bare Mount | 10W | - | 21mm | - | 0.83" | |||||
4562610 | MULTICOMP PRO | Each | 20+ 9,160 € | Min.: 20 / Vair.: 20 | - | - | - | - | - | 4.07ohm | - | - | 5W | 320Hz | - | Round with Square Frame | - | - | - | - | 320Hz to 15kHz | - | - | - | - | - | - | - | - | - | - | - | - |