3W Speakers & Receivers:
Atrasti 6 produktiAtrodiet milzīgu 3W Speakers & Receivers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Speakers & Receivers klāsts, piemēram, 500mW, 200mW, 1W & 2W Speakers & Receivers no pasaules labākajiem ražotājiem, tostarp: Visaton, Pro Signal & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,100 € 25+ 2,930 € 50+ 2,770 € 100+ 2,640 € 250+ 2,450 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 3W | General Purpose | - | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 10,560 € 10+ 7,640 € 20+ 7,490 € | Min.: 1 / Vair.: 1 | Speaker | 3W | Full-range | 64mm | 8ohm | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ 8,890 € 10+ 6,600 € 20+ 6,470 € | Min.: 1 / Vair.: 1 | Speaker | 3W | Miniature | 50mm | 50ohm | - | 2W | 300Hz | 84dB | Round | 1.969" | 50mm x 18mm | - | 180Hz to 17kHz | 180Hz | 17kHz | IP65 | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ 9,040 € 10+ 6,540 € 20+ 6,410 € | Min.: 1 / Vair.: 1 | Speaker | 3W | Miniature | 50mm | 8ohm | - | 2W | 300Hz | 84dB | Round | 1.969" | 50mm x 18mm | - | 180Hz to 17kHz | 180Hz | 17kHz | IP65 | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ 10,560 € 10+ 7,640 € 20+ 7,490 € | Min.: 1 / Vair.: 1 | Speaker | 3W | Full-range | 64mm | 50ohm | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
107298 | Each | 1+ 3,950 € 2+ 3,270 € 3+ 3,220 € 5+ 3,170 € 10+ 3,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Speaker | 3W | General Purpose | 66mm | 8ohm | - | 3W | - | - | Round | 2.598" | - | - | - | 350Hz | 4.5kHz | - | - | Panel Mount | - | - | 20mm | - | 0.787" |