60W Speakers & Receivers:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,020 € 10+ 19,680 € 20+ 18,320 € | Min.: 1 / Vair.: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | IP65, IP67 | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
4262438 | Each | 1+ 15,170 € 3+ 14,250 € | Min.: 1 / Vair.: 1 | Woofer | 60W | Woofer | - | 8ohm | 134.5mm | - | - | - | Round with Square Frame | - | - | 5.295" | - | 48Hz | 6kHz | - | Panel Mount | - | 134.5mm | 71.5mm | 5.295" | 2.815" |