Speakers & Receivers:
Atrasti 19 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,050 € 5+ 3,760 € 10+ 3,470 € 20+ 3,070 € 40+ 2,950 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 8ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 23.5mm | 1.62" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | Panel Mount | 5W | 71mm | 23.5mm | 2.8" | 0.93" | |||||
Each | 1+ 13,530 € 5+ 11,670 € | Min.: 1 / Vair.: 1 | Full-range | 86mm | 4ohm | - | 10W | 150Hz | 86dBA | Round with Square Frame | 3.386" | - | - | - | 130Hz | 20kHz | - | Panel Mount | 15W | - | 40mm | - | 1.575" | |||||
Each | 1+ 4,620 € 3+ 4,330 € 5+ 4,040 € 10+ 3,750 € 20+ 3,530 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 8ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ 6,320 € 10+ 5,410 € 20+ 4,500 € | Min.: 1 / Vair.: 1 | General Purpose | 40mm | 4ohm | - | 3W | 180Hz | 86dBA | Round | 1.57" | 40mm x 17.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
Each | 1+ 4,600 € 3+ 4,250 € 5+ 3,890 € 10+ 3,540 € 20+ 3,310 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 4ohm | 30.5mm | 2W | 300Hz | 86dBA | Oval with Rectangular Frame | - | 70mm x 30.5mm x 23mm | 1.2" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | Panel Mount | 5W | 70mm | 23mm | 2.75" | 0.9" | |||||
Each | 1+ 5,480 € 5+ 4,990 € 10+ 4,500 € 20+ 3,940 € 40+ 3,800 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 8ohm | 23mm | 2W | 750Hz | 86dBA | Oval with Rectangular Frame | - | 57.5mm x 23mm x 14.85mm | 0.91" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Panel Mount | 4W | 57.5mm | 14.85mm | 2.26" | 0.58" | |||||
Each | 1+ 2,660 € 3+ 2,640 € 5+ 2,620 € 10+ 2,310 € 20+ 2,250 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | 18mm | 8ohm | - | 1W | 650Hz | 86dBA | Round | 0.71" | 18mm x 5.8mm | - | 0Hz to 18kHz | 650Hz | 18kHz | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | |||||
Each | 1+ 3,980 € 5+ 3,730 € 10+ 3,480 € 25+ 3,210 € 50+ 3,020 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 8ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ 22,640 € 3+ 20,390 € | Min.: 1 / Vair.: 1 | Full-range | - | 8ohm | 131mm | 40W | 83Hz | 86dBA | Round with Square Frame | - | 131mm x 52mm | 5.157" | 12kHz | - | 12kHz | - | Panel Mount | 60W | 131mm | 51mm | 5.157" | 2.008" | |||||
Each | 1+ 3,970 € 5+ 3,710 € 10+ 3,440 € 25+ 3,210 € 50+ 3,010 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 4ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 100+ 1,460 € | Min.: 100 / Vair.: 100 | General Purpose | 15mm | 16ohm | - | 500mW | 850Hz | 86dBA | Round | 0.6" | - | - | - | 850Hz | 20kHz | - | Bare Mount | 800mW | - | 3.7mm | - | 0.15" | |||||
Each | 25+ 3,510 € | Min.: 25 / Vair.: 25 | General Purpose | - | 4ohm | 30.5mm | 2W | 300Hz | 86dBA | Oval with Rectangular Frame | - | - | 1.21" | - | 100Hz | 20kHz | - | Panel Mount | 5W | 70mm | 23mm | 2.76" | 0.91" | |||||
Each | 100+ 1,300 € | Min.: 100 / Vair.: 100 | General Purpose | 15mm | 100ohm | - | 300mW | 850Hz | 86dBA | Round | 0.6" | - | - | - | 800Hz | 20kHz | - | Bare Mount | 500mW | - | 3.7mm | - | 0.15" | |||||
Each | 50+ 3,090 € | Min.: 50 / Vair.: 50 | General Purpose | 40mm | 8ohm | - | 1W | 450Hz | 86dBA | Round | 1.58" | - | - | - | 450Hz | 20kHz | - | Bare Mount | 1.5W | - | 4.9mm | - | 0.2" | |||||
Each | 100+ 1,280 € | Min.: 100 / Vair.: 100 | General Purpose | 15mm | 50ohm | - | 300mW | 850Hz | 86dBA | Round | 0.6" | - | - | - | 850Hz | 20kHz | - | Bare Mount | 500mW | - | 3.7mm | - | 0.15" | |||||
Each | 100+ 2,080 € | Min.: 100 / Vair.: 100 | General Purpose | 13mm | 8ohm | - | 200mW | 1.05kHz | 86dBA | Round | 0.52" | - | - | - | 1.05kHz | 20kHz | - | Bare Mount | 400mW | - | 2mm | - | 0.08" | |||||
Each | 100+ 1,790 € | Min.: 100 / Vair.: 100 | General Purpose | 10mm | 8ohm | - | 300mW | 1.2kHz | 86dBA | Round | 0.4" | - | - | - | 960Hz | 20kHz | - | Bare Mount | 500mW | - | 2.9mm | - | 0.12" | |||||
Each | 40+ 1,930 € | Min.: 40 / Vair.: 40 | General Purpose | 20mm | 8ohm | - | 500mW | 500Hz | 86dBA | Round | 0.79" | - | - | - | 500Hz | 4kHz | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | |||||
Each | 1+ 4,930 € 5+ 4,480 € 10+ 4,020 € 25+ 3,710 € 50+ 3,490 € Citas cenas... | Min.: 1 / Vair.: 1 | General Purpose | - | 4ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.6" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | Panel Mount | 5W | 71mm | 25mm | 2.8" | 1" |