PhotoMOS AQY2C MOSFET Solid State Relays:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,450 € 5+ 10,170 € 10+ 9,890 € 20+ 9,610 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 40V | 100mA | TSON-4 | Surface Mount | Gull Wing | 15ohm | 200V | 1.2pF | 10nA | PhotoMOS AQY2C | |||||
Each | 1+ 8,310 € 5+ 7,900 € 10+ 7,420 € 20+ 7,210 € 50+ 6,900 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 40V | 300mA | TSON-4 | Surface Mount | Gull Wing | 1.5ohm | 200V | 1.2pF | 10nA | PhotoMOS AQY2C | |||||
Each | 1+ 4,480 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 300mA | TSON-4 | Surface Mount | Gull Wing | 1.5ohm | 200V | 1.2pF | 0 | PhotoMOS AQY2C | |||||
Each | 1+ 6,300 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 120mA | TSON-4 | Surface Mount | Gull Wing | 14ohm | 200V | 1.2pF | 0 | PhotoMOS AQY2C | |||||
Each | 1+ 9,160 € 5+ 8,900 € 10+ 8,640 € 20+ 8,380 € 50+ 7,670 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 30V | 750mA | TSON-4 | Surface Mount | Gull Wing | 0.4ohm | 200V | 1.2pF | 0 | PhotoMOS AQY2C |