PhotoMOS AQZ MOSFET Solid State Relays:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ 9,960 € 5+ 9,420 € 10+ 8,880 € 20+ 8,540 € 50+ 8,190 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3A | SIP-4 | Through Hole | 50mA | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ 6,100 € 5+ 5,770 € 10+ 5,440 € 20+ 5,370 € 50+ 5,290 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-4 | Through Hole | 1mA | PC Pin | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ 6,800 € 5+ 6,770 € 10+ 6,730 € 20+ 6,700 € 50+ 6,660 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 1A | SIP-4 | Through Hole | 50mA | PC Pin | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ 8,500 € 5+ 8,040 € 10+ 7,570 € 20+ 7,280 € 50+ 6,980 € | Min.: 1 / Vair.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 2A | SIP-4 | Through Hole | 50mA | PC Pin | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
Each | 1+ 8,090 € 5+ 7,650 € 10+ 7,200 € 20+ 6,920 € 50+ 6,640 € | Min.: 1 / Vair.: 1 | - | SPST-NO (1 Form A) | DC | 400V | 700mA | SIP-4 | Through Hole | - | PC Pin | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ |