PhotoMOS AQV Series MOSFET Solid State Relays:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,160 € 5+ 2,990 € 10+ 2,810 € 20+ 2,710 € 50+ 2,600 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 600V | 40mA | SOP-6 | Surface Mount | Gull Wing | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 3,720 € 5+ 3,520 € 10+ 3,310 € 20+ 3,050 € 50+ 2,810 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 160mA | SOP-6 | Surface Mount | Gull Wing | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 4,300 € 5+ 4,070 € 10+ 3,830 € 20+ 3,520 € 50+ 3,250 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 50mA | SOP-6 | Surface Mount | Gull Wing | 50ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQV Series | |||||
Each | 1+ 54,740 € 5+ 51,740 € 10+ 48,740 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 1.2kV | 750mA | DIP-6 | Through Hole | PC Pin | 2ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 3,650 € 5+ 3,560 € 10+ 3,480 € 20+ 3,390 € 50+ 3,300 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 600V | 40mA | SOP-6 | Surface Mount | Gull Wing | 120ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 54,740 € 5+ 51,740 € 10+ 48,740 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 1.2kV | 750mA | DIP-6 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 55,560 € 5+ 53,030 € 10+ 50,720 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | AC / DC | 1.2kV | 750mA | DIP-6 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1000+ 2,950 € | Min.: 1000 / Vair.: 1000 | SPST-NC (1 Form B) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series |