PhotoMOS AQV41 MOSFET Solid State Relays:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Contact Form
Contact Configuration
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,150 € 5+ 3,930 € 10+ 3,700 € 20+ 3,560 € 50+ 3,410 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 400V | 120mA | DIP-6 | Through Hole | PC Pin | 50mA | 50ohm | 1.5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 5,700 € 5+ 4,990 € 10+ 4,130 € 20+ 3,710 € 50+ 3,420 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | - | AC / DC | 400V | 100mA | SOP-6 | Surface Mount | Gull Wing | - | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV41 | |||||
Each | 1+ 4,430 € 5+ 4,190 € 10+ 3,950 € 20+ 3,800 € 50+ 3,640 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 350V | 130mA | DIP-6 | Through Hole | PC Pin | 50mA | 35ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 4,920 € 5+ 4,300 € 10+ 3,560 € 20+ 3,200 € 50+ 2,950 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 35ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 5,300 € 5+ 5,010 € 10+ 4,720 € 20+ 4,540 € 50+ 4,350 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 60V | 550mA | DIP-6 | Through Hole | PC Pin | 50mA | 2.5ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 5,420 € 5+ 4,740 € 10+ 3,930 € 20+ 3,520 € 50+ 3,250 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 400V | 120mA | DIP-6 | Through Hole | PC Pin | 50mA | 50ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 3,930 € 5+ 3,720 € 10+ 3,500 € 20+ 3,370 € 50+ 3,230 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 60V | 550mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 2.5ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 5,470 € 5+ 4,780 € 10+ 3,960 € 20+ 3,550 € 50+ 3,280 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 50ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQV41 | |||||
Each | 1+ 4,680 € 5+ 4,540 € 10+ 4,390 € 20+ 3,900 € 50+ 3,510 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | SPST-NC | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 50ohm | 1.5kV | 0.8pF | 10µA | PhotoMOS AQV41 |