MOSFET Solid State Relays:
Atrasti 1 281 produktiAtrodiet milzīgu MOSFET Solid State Relays klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu MOSFET Solid State Relays izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Panasonic, Omron Electronic Components, Vishay, Omron & Omron / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Contact Form
Contact Configuration
Load Type
Operating Voltage Max
No. of Pins
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Operating Voltage Min
Relay Terminals
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ 2,460 € 10+ 1,960 € 25+ 1,880 € 50+ 1,570 € 100+ 1,540 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST | AC / DC | - | - | 60V | 200mA | SO-4 | - | Surface Mount | - | Gull Wing | 25mA | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR | ||||
Each | 1+ 4,430 € 5+ 3,740 € 10+ 3,580 € 20+ 3,230 € 50+ 3,170 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | - | - | 60V | 600mA | SO-4 | - | Surface Mount | - | Gull Wing | 20mA | 1ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR | |||||
PANASONIC | Each | 1+ 1,730 € 10+ 1,540 € 25+ 1,470 € 50+ 1,420 € 100+ 1,370 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | - | - | 60V | 500mA | SOP-4 | - | Surface Mount | - | Gull Wing | 900µA | 2.5ohm | - | 1.5kV | - | 1.5pF | 1µA | PhotoMOS AQY | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,950 € 37+ 3,560 € 112+ 3,490 € 300+ 3,210 € 750+ 3,100 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | - | - | 60V | 600mA | SO-4 | - | Surface Mount | - | Gull Wing | 20mA | 1ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR | |||||
Each | 1+ 4,630 € 5+ 4,380 € 10+ 4,130 € 20+ 3,800 € 50+ 3,510 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | DC | - | - | 60V | 500mA | DIP-6 | - | Through Hole | - | PC Pin | 50mA | 2ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ 4,310 € 5+ 4,080 € 10+ 3,840 € 20+ 3,530 € 50+ 3,260 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | - | AC / DC | - | - | 60V | 1.25A | SOP-4 | - | Surface Mount | - | Gull Wing | - | 0.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | |||||
Each | 1+ 3,040 € 5+ 3,030 € 10+ 3,020 € 20+ 3,010 € 50+ 3,000 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | - | AC / DC | - | - | 400V | 100mA | DIP-8 | - | Surface Mount | - | Gull Wing | - | 35ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 4,460 € 5+ 4,400 € 10+ 4,340 € 20+ 3,990 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | DPST-NO | AC / DC | - | - | 60V | 400mA | SOP-8 | - | Surface Mount | - | Gull Wing | 7.5mA | 2ohm | - | 1.5kV | - | 0.8pF | 1µA | G3VM Series | ||||
Each | 1+ 4,980 € 5+ 4,850 € 10+ 4,710 € 50+ 4,580 € 100+ 4,490 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | DC | - | - | 100V | 550mA | DIP-8 (4-Pin Used) | - | Surface Mount | - | Gull Wing | 25mA | 1.5ohm | - | 4kV | - | 1pF | - | HEXFET PVD13 | |||||
Each | 1+ 18,730 € 5+ 17,710 € 10+ 16,690 € 20+ 16,360 € | Min.: 1 / Vair.: 1 | 4PST-NO (4 Form A) | 4PST-NO | AC / DC | - | - | 40V | 60mA | SOP-16 | - | Surface Mount | - | Gull Wing | 50mA | 12.5ohm | - | 500V | - | 0.8pF | 10nA | PhotoMOS AQS221 | |||||
Each | 1+ 3,160 € 5+ 2,990 € 10+ 2,810 € 20+ 2,710 € 50+ 2,600 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | - | AC / DC | - | - | 600V | 40mA | SOP-6 | - | Surface Mount | - | Gull Wing | - | 120ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 6,560 € 5+ 6,240 € 10+ 5,860 € 20+ 5,230 € 50+ 5,010 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | - | AC / DC | - | - | 350V | 100mA | DIP-8 | - | Surface Mount | - | Gull Wing | - | 25ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ 3,720 € 5+ 3,520 € 10+ 3,310 € 20+ 3,050 € 50+ 2,810 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | - | AC / DC | - | - | 200V | 160mA | SOP-6 | - | Surface Mount | - | Gull Wing | - | 15ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ 4,210 € 5+ 4,100 € 10+ 3,990 € 20+ 3,880 € 50+ 3,770 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | - | AC / DC | - | - | 60V | 500mA | DIP-8 | - | Surface Mount | - | Gull Wing | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ 4,560 € 5+ 4,310 € 10+ 4,060 € 20+ 3,740 € 50+ 3,450 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | - | AC / DC | - | - | 600V | 40mA | DIP-8 | - | Surface Mount | - | Gull Wing | - | 120ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ 4,300 € 5+ 4,070 € 10+ 3,830 € 20+ 3,520 € 50+ 3,250 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | - | AC / DC | - | - | 200V | 50mA | SOP-6 | - | Surface Mount | - | Gull Wing | - | 50ohm | - | 1.5kV | - | 0.8pF | 10nA | PhotoMOS AQV Series | |||||
Each | 1+ 1,830 € 5+ 1,730 € 10+ 1,630 € 20+ 1,500 € 50+ 1,490 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | - | - | 350V | 130mA | DIP-6 | - | Surface Mount | - | Gull Wing | 50mA | 35ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ 4,060 € 5+ 3,840 € 10+ 3,610 € 20+ 3,320 € 50+ 3,060 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | - | AC / DC | - | - | 400V | 80mA | SOP-8 | - | Surface Mount | - | Gull Wing | - | 50ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW | |||||
Each | 1+ 2,620 € 5+ 2,610 € 10+ 2,600 € 20+ 2,590 € 50+ 2,580 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | - | AC / DC | - | - | 350V | 120mA | SOP-4 | - | Surface Mount | - | Gull Wing | - | 25ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | |||||
Each | 1+ 16,670 € 5+ 15,760 € 10+ 14,850 € 20+ 14,400 € 50+ 13,280 € | Min.: 1 / Vair.: 1 | 4PST-NO (4 Form A) | - | AC / DC | - | - | 40V | 60mA | SOP-16 | - | Surface Mount | - | Gull Wing | - | 12.5ohm | - | 500V | - | 0.8pF | 10nA | PhotoMOS AQS Series | |||||
Each | 1+ 2,740 € 5+ 2,590 € 10+ 2,440 € 20+ 2,240 € 50+ 2,070 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | - | AC / DC | - | - | 30V | 1A | DIP-4 | - | Surface Mount | - | Gull Wing | - | 0.5ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQY21 Series | |||||
Each | 1+ 3,040 € 5+ 2,880 € 10+ 2,710 € 20+ 2,620 € 50+ 2,530 € | Min.: 1 / Vair.: 1 | SPST-NC (1 Form B) | - | AC / DC | - | - | 400V | 100mA | SOP-6 | - | Surface Mount | - | Gull Wing | - | 50ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV41 Series | |||||
Each | 1+ 5,350 € 5+ 5,060 € 10+ 4,770 € 20+ 4,390 € 50+ 4,050 € | Min.: 1 / Vair.: 1 | DPST-NO (2 Form A) | - | AC / DC | - | - | 100V | 300mA | DIP-8 | - | Surface Mount | - | Gull Wing | - | 4ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ 4,310 € 5+ 4,080 € 10+ 3,840 € 20+ 3,380 € 50+ 3,150 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | - | - | 60V | 1A | DIP-6 | - | Through Hole | - | PC Pin | 10mA | 0.5ohm | - | 3.75kV | - | 3pF | 1µA | OptoMOS | |||||
Each | 1+ 7,470 € 5+ 7,070 € 10+ 6,660 € 20+ 6,530 € | Min.: 1 / Vair.: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | - | - | 60V | 3.5A | DIP-6 | - | Through Hole | - | PC Pin | 50mA | 0.06ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV25 |