Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 2 850,000 € |
Informācija par produktiem
Produktu pārskats
Compact, single-phase AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to of 100KHz. Suitable for use in measure power, electrical energy bought or sold back to the power grid, inverters, harmonics of motors, un-interruptible power supplies, appliances and consumer electronics applications.
- 0.1% basic accuracy for voltage and current measurements
- 4.3inch colour LCD (TFT) display
- Simultaneously measure and display up to 12 measurement parameters
- Capture inrush current and voltage surge with the peak function
- Harmonic measurements to the 50th order
- Integration function with automatic range switching
- Ability to measure electrical energy which is produced or consumed
- Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
- Standard USB (USBTMC-Compliant), RS232 and LAN interfaces
- Line and frequency filter capability for reducing unwanted signal noise
Saturs
Power meter, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A-to-type B cable, Certificate of calibration.
Tehniskie parametri
Current, Crest Factor, Frequency, Phase Angle, Harmonics, Integration, Power, Voltage
0V to 600V
88.2mm
354.6mm
No SVHC (07-Nov-2024)
-
100kHz
214.5mm
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts