Clamp Meter Series Clamp Meters:
Atrasti 15 produktiSkatīt
Pircējs
Inženieris
Ražotājs
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 428,000 € | Min.: 1 / Vair.: 1 | AC Current, Frequency | 600A | - | - | - | True RMS | Auto | - | 24mm | Clamp Meter Series | |||||
Each | 1+ 108,000 € | Min.: 1 / Vair.: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 2kA | 600V | 600V | 42Mohm | Mean Value | Auto, Manual | 3.75 | 46mm | Clamp Meter Series | |||||
Each | 1+ 128,000 € | Min.: 1 / Vair.: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 1kA | 600V | 600V | 42Mohm | True RMS | Auto, Manual | 3.5 | - | Clamp Meter Series | |||||
Each | 1+ 148,000 € | Min.: 1 / Vair.: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 2kA | 600V | 600V | 42Mohm | True RMS | Auto, Manual | 3.75 | 46mm | Clamp Meter Series | |||||
Each | 1+ 678,000 € | Min.: 1 / Vair.: 1 | AC Current, Frequency | 200A | - | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 458,000 € | Min.: 1 / Vair.: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 588,000 € | Min.: 1 / Vair.: 1 | AC Current, Frequency | 200A | - | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 478,000 € | Min.: 1 / Vair.: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 528,000 € | Min.: 1 / Vair.: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 638,000 € | Min.: 1 / Vair.: 1 | AC Current, AC Voltage, Frequency, Power | 600A | 600V | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 738,000 € | Min.: 1 / Vair.: 1 | AC Current, AC Voltage, Energy, Frequency, Harmonics, Phase Angle, Power, Power Factor | 600A | 600V | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 448,000 € | Min.: 1 / Vair.: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 418,000 € | Min.: 1 / Vair.: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 259,470 € | Min.: 1 / Vair.: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 378,000 € | Min.: 1 / Vair.: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series |