Informācija par produktiem
TTR506A alternatīvas
Atrasts 1 produkts
Produktu pārskats
The TTR506A from Tektronix is a TTR500 series 100KHz to 6GHz USB vector network analyzer. The Tektronix TTR506A 2-port, 2-path vector network analyzer is a breakthrough an unmatched combination of measurement performance and convenience. The TTR500 offers industry-leading price and performance with more than 122dB dynamic range and less than 0.008dB RMS trace noise, its performance similar to expensive, conventional benchtop VNAs. It has a form factor small enough to fit in a briefcase Typical applications include antenna matching and tuning, RF component design and validation and education.
- Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats
- Complete vector network analysis capability with Tektronix VectorVu-PC software
- Built-in bias tee accessible on both ports to bias active devices
- Application programming interface (API) for Microsoft Windows environment and LabView driver
- Robust SCPI command interface to optimize code migration
- Touchstone file support (import/export) for use with electronic design automation simulation tools
- Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
- Output power of -50dBm to +7dBm, <lt/> 0.008dB RMS trace noise
- Dimension is length 11.25" x width 8.125" x depth 1.75", weight is 3.5lbs (1.59Kg)
- Integrates RF capabilities into the ASIC for higher reliability
- 13 watt power draw means no noisy fan and low energy consumption
- Patented DSP for dynamic range improvements
- 3-year standard warranty
Lietošanas veidi
Test & Measurement, Electrical
Piezīmes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehniskie parametri
PC Based
-
TTR500 Series
To Be Advised
100kHz to 6GHz
3 Years
EU, SWISS, UK
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Israel
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts