TY Series Audio Transformers:
Atrasti 11 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,510 € 5+ 10,300 € 10+ 9,100 € 20+ 8,890 € 50+ 8,150 € | Min.: 1 / Vair.: 1 | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 8,280 € 5+ 7,410 € 10+ 6,550 € 20+ 6,210 € 50+ 5,870 € | Min.: 1 / Vair.: 1 | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 7,980 € 5+ 7,140 € 10+ 6,310 € 20+ 5,980 € 50+ 5,650 € | Min.: 1 / Vair.: 1 | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ 6,200 € 10+ 5,980 € 25+ 5,770 € 50+ 5,270 € | Min.: 1 / Vair.: 1 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||
Each | 1+ 6,860 € 5+ 4,150 € 10+ 3,910 € 20+ 3,670 € 50+ 3,590 € | Min.: 1 / Vair.: 1 | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 7,550 € 5+ 4,570 € 10+ 4,310 € 20+ 4,040 € 50+ 3,950 € | Min.: 1 / Vair.: 1 | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 9,800 € 5+ 5,940 € 10+ 5,590 € 20+ 5,240 € 50+ 5,120 € | Min.: 1 / Vair.: 1 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ 9,800 € 5+ 5,940 € 10+ 5,590 € 20+ 5,240 € 50+ 5,120 € | Min.: 1 / Vair.: 1 | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ 9,950 € 5+ 8,900 € 10+ 7,870 € 20+ 7,690 € 50+ 7,040 € | Min.: 1 / Vair.: 1 | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ 20,890 € 5+ 18,470 € 10+ 18,050 € 20+ 16,540 € 50+ 16,210 € | Min.: 1 / Vair.: 1 | 2:1 | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ 6,330 € 5+ 6,180 € 10+ 6,040 € 25+ 5,890 € 50+ 5,390 € | Min.: 1 / Vair.: 1 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series |