Cable, Bus-bar Current Transformers:
Atrasti 17 produktiAtrodiet milzīgu Cable, Bus-bar Current Transformers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Transformers klāsts, piemēram, 1-Phase Bushing Type, Split Core, Pluggable & Modular Current Transformers no pasaules labākajiem ražotājiem, tostarp: Carlo Gavazzi.
Skatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,500 € 10+ 16,220 € 25+ 15,670 € 50+ 15,420 € 100+ 15,170 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 150:5 | Class 0.5 | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 150A | 5A | CTD-2X Series | |||||
Each | 1+ 34,450 € 5+ 34,150 € 10+ 33,840 € 25+ 32,690 € 50+ 32,150 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 1000:5 | Class 0.5 | - | 51mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 1kA | 5A | CTD-4X Series | |||||
Each | 1+ 16,370 € 10+ 16,090 € 25+ 15,550 € 50+ 15,290 € 100+ 15,050 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 100:5 | Class 0.5 | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 100A | 5A | CTD-2X Series | |||||
Each | 1+ 15,630 € 10+ 15,320 € 25+ 15,000 € 50+ 14,690 € 100+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 160:5 | Class 0.5 | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 160A | 5A | CTD-1X Series | |||||
Each | 1+ 25,320 € 5+ 24,810 € 10+ 24,310 € 25+ 23,800 € 50+ 23,290 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 400:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 400A | 5A | CTD-3X Series | |||||
Each | 1+ 15,630 € 10+ 15,320 € 25+ 15,000 € 50+ 14,690 € 100+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 125:5 | Class 0.5 | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 125A | 5A | CTD-1X Series | |||||
Each | 1+ 15,630 € 10+ 15,320 € 25+ 15,000 € 50+ 14,690 € 100+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 80:5 | Class 0.5 | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 80A | 5A | CTD-1X Series | |||||
Each | 1+ 24,910 € 5+ 24,690 € 10+ 24,470 € 25+ 23,640 € 50+ 23,240 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 250A | 5A | CTD-3X Series | |||||
Each | 1+ 25,820 € 5+ 25,600 € 10+ 25,370 € 25+ 24,510 € 50+ 24,100 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 600:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 600A | 5A | CTD-3X Series | |||||
Each | 1+ 17,870 € 5+ 17,510 € 10+ 17,160 € 20+ 16,800 € 50+ 16,440 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 400:5 | Class 0.5 | 12VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | 400A | 5A | CTD-2X Series | |||||
Each | 1+ 16,470 € 10+ 16,140 € 25+ 15,810 € 50+ 15,480 € 100+ 15,150 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | 250A | 5A | CTD-2X Series | |||||
Each | 1+ 15,630 € 5+ 15,320 € 10+ 15,000 € 20+ 14,690 € 50+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 200:5 | Class 0.5 | 3VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 200A | 5A | CTD-1X Series | |||||
Each | 1+ 17,240 € 5+ 16,940 € 10+ 16,380 € 20+ 16,110 € 50+ 15,850 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 250:5 | Class 0.5 | 4.5VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 250A | 5A | CTD-1X Series | |||||
Each | 1+ 17,240 € 5+ 16,940 € 10+ 16,380 € 20+ 16,110 € 50+ 15,850 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 50:5 | Class 0.5 | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 50A | 5A | CTD-1X Series | |||||
Each | 1+ 17,070 € 5+ 16,730 € 10+ 16,380 € 20+ 16,040 € 50+ 15,710 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 300:5 | Class 0.5 | 5VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 300A | 5A | CTD-1X Series | |||||
Each | 1+ 18,150 € 5+ 17,830 € 10+ 17,240 € 20+ 16,960 € 50+ 16,680 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 200:5 | Class 0.5 | 4VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | 200A | 5A | CTD-2X Series | |||||
Each | 1+ 17,240 € 5+ 16,940 € 10+ 16,380 € 20+ 16,110 € 50+ 15,850 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | 150:5 | Class 0.5 | 2.25VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | 150A | 5A | CTD-1X Series |