CARLO GAVAZZI Current Transformers:
Atrasti 35 produktiAtrodiet milzīgu CARLO GAVAZZI Current Transformers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Transformers klāsts, piemēram, Cable, Bus-bar, Split Core, Core Balance & 1-Phase no Carlo Gavazzi
Skatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ 145,170 € | Min.: 1 / Vair.: 1 | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | E83 Series | ||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 300:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ 16,500 € 10+ 16,220 € 25+ 15,670 € 50+ 15,420 € 100+ 15,170 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 150:5 | - | Class 0.5 | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 150A | 5A | CTD-2X Series | |||||
Each | 1+ 34,450 € 5+ 34,150 € 10+ 33,840 € 25+ 32,690 € 50+ 32,150 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 1000:5 | - | Class 0.5 | - | - | 51mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 1kA | 5A | CTD-4X Series | |||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 400:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ 16,370 € 10+ 16,090 € 25+ 15,550 € 50+ 15,290 € 100+ 15,050 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 100:5 | - | Class 0.5 | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 100A | 5A | CTD-2X Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 100:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ 15,630 € 10+ 15,320 € 25+ 15,000 € 50+ 14,690 € 100+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 160:5 | - | Class 0.5 | - | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 160A | 5A | CTD-1X Series | |||||
Each | 1+ 103,690 € 5+ 101,620 € 10+ 99,540 € 25+ 97,470 € 50+ 95,390 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 250:5 | - | Class 1 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ 25,320 € 5+ 24,810 € 10+ 24,310 € 25+ 23,800 € 50+ 23,290 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 400:5 | - | Class 0.5 | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 400A | 5A | CTD-3X Series | |||||
Each | 1+ 15,630 € 10+ 15,320 € 25+ 15,000 € 50+ 14,690 € 100+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 125:5 | - | Class 0.5 | - | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 125A | 5A | CTD-1X Series | |||||
Each | 1+ 15,630 € 10+ 15,320 € 25+ 15,000 € 50+ 14,690 € 100+ 14,380 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 80:5 | - | Class 0.5 | - | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 80A | 5A | CTD-1X Series | |||||
CARLO GAVAZZI | Each | 1+ 61,030 € 5+ 54,670 € 10+ 53,580 € | Min.: 1 / Vair.: 1 | 1-Phase | - | - | - | - | - | - | 500mW | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering | 100A | - | MI Series | ||||
Each | 1+ 24,910 € 5+ 24,690 € 10+ 24,470 € 25+ 23,640 € 50+ 23,240 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-3X Series | |||||
Each | 1+ 25,820 € 5+ 25,600 € 10+ 25,370 € 25+ 24,510 € 50+ 24,100 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 600:5 | - | Class 0.5 | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 600A | 5A | CTD-3X Series | |||||
Each | 1+ 17,870 € 5+ 17,510 € 10+ 17,160 € 20+ 16,800 € 50+ 16,440 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 400:5 | - | Class 0.5 | - | 12VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | - | 400A | 5A | CTD-2X Series | |||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 200:5 | - | Class 3 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ 16,470 € 10+ 16,140 € 25+ 15,810 € 50+ 15,480 € 100+ 15,150 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-2X Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 150:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min.: 1 / Vair.: 1 | Split Core | - | - | 200:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
CARLO GAVAZZI | Each | 1+ 61,030 € 5+ 54,670 € 10+ 53,580 € | Min.: 1 / Vair.: 1 | 1-Phase | - | - | - | - | - | - | 100mW | 10.5mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering | 20A | - | MI Series | ||||
Each | 1+ 17,240 € 5+ 16,940 € 10+ 16,380 € 20+ 16,110 € 50+ 15,850 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 150:5 | - | Class 0.5 | - | 2.25VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 150A | 5A | CTD-1X Series | |||||
Each | 1+ 17,070 € 5+ 16,730 € 10+ 16,380 € 20+ 16,040 € 50+ 15,710 € | Min.: 1 / Vair.: 1 | Cable, Bus-bar | - | - | 300:5 | - | Class 0.5 | - | 5VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 300A | 5A | CTD-1X Series | |||||
CARLO GAVAZZI | Each | 1+ 53,950 € 5+ 52,870 € 10+ 51,790 € | Min.: 1 / Vair.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | - | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
CARLO GAVAZZI | Each | 1+ 137,210 € | Min.: 1 / Vair.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | - | 120mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series |