HCT Series Pulse Transformers:
Atrasti 10 produktiHCT Series Pulse Transformers
The Model HCT series is built with a ferrite toroid core for high coupling factor and efficiency. The reinforced isolation, 8 mm minimum clearance/creepage distance, and 4.2 kV @ 60 seconds voltage withstanding provide an elevated degree of isolation from high voltage hazards.
- Low profile (6.5 mm) housing with >8 mm clearance and creepage
- Toroid core for high coupling and low radiation
- Designed for isolation power supplies using TI SN6501 and SN6505B
- Reinforced insulation for working voltage of 800 V
- Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
- Operating temperature range from ?40°C to +125°C
- AEC-Q200 compliant
- RoHS compliant
- Applications: RS-485, CAN Interface, Digital Input Modules, RS-232 Isolation
Skatīt
Pircējs
Inženieris
Ražotājs
Turns Ratio
Inductance
DC Resistance
ET Constant
Isolation Voltage
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,340 € | Min.: 100 / Vair.: 1 | 9:10 | 300µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,390 € | Min.: 100 / Vair.: 1 | 10:17 | 350µH | 0.42ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,720 € 10+ 1,580 € 25+ 1,510 € 50+ 1,450 € 100+ 1,390 € | Min.: 1 / Vair.: 1 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,650 € 10+ 1,520 € 25+ 1,450 € 50+ 1,400 € 100+ 1,340 € | Min.: 1 / Vair.: 1 | 9:10 | 300µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,720 € 10+ 1,580 € 25+ 1,510 € 50+ 1,460 € 100+ 1,390 € | Min.: 1 / Vair.: 1 | 10:17 | 350µH | 0.42ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,390 € | Min.: 100 / Vair.: 1 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,020 € 5+ 6,540 € 10+ 6,200 € 20+ 5,580 € 50+ 5,160 € | Min.: 1 / Vair.: 1 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 6,200 € 20+ 5,580 € 50+ 5,160 € | Min.: 10 / Vair.: 1 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 2,780 € 500+ 2,780 € | Min.: 100 / Vair.: 1 | 3:4 | 300µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,320 € 5+ 3,530 € 10+ 3,340 € 20+ 3,000 € 50+ 2,780 € Citas cenas... | Min.: 1 / Vair.: 1 | 3:4 | 300µH | 0.3ohm | 11Vµs | - | HCT Series |