Toroidal Power Transformers:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,180 € 5+ 22,570 € 10+ 21,160 € 25+ 19,530 € 50+ 18,140 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 450mA | MCTA | |||||
Each | 1+ 23,260 € 5+ 21,710 € 10+ 20,350 € 25+ 18,790 € 50+ 17,450 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | |||||
Each | 1+ 22,870 € 5+ 21,350 € 10+ 20,010 € 25+ 18,470 € 50+ 17,150 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1.39A | MCTA | |||||
Each | 1+ 22,680 € 5+ 21,160 € 10+ 19,840 € 25+ 18,310 € 50+ 17,010 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 2.08A | MCTA | |||||
Each | 1+ 22,680 € 5+ 21,160 € 10+ 19,840 € 25+ 18,310 € 50+ 17,010 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 2.78A | MCTA | |||||
Each | 1+ 23,340 € 5+ 21,790 € 10+ 20,430 € 25+ 18,860 € 50+ 17,510 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 500mA | - | |||||
Each | 1+ 22,870 € 5+ 21,350 € 10+ 20,010 € 25+ 18,470 € 50+ 17,150 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1.67A | MCTA | |||||
Each | 1+ 23,340 € 5+ 21,790 € 10+ 20,430 € 25+ 18,860 € 50+ 17,510 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 1.25A | - | |||||
Each | 1+ 23,340 € 5+ 21,790 € 10+ 20,430 € 25+ 18,860 € 50+ 17,510 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 420mA | - | |||||
Each | 1+ 22,700 € 5+ 21,190 € 10+ 19,870 € 25+ 18,340 € 50+ 17,030 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 630mA | - | |||||
Each | 1+ 22,680 € 5+ 21,160 € 10+ 19,840 € 25+ 18,310 € 50+ 17,010 € | Min.: 1 / Vair.: 1 | 50VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 4.17A | MCTA | |||||
Each | 1+ 29,270 € 5+ 25,610 € 10+ 22,770 € 25+ 20,480 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 830mA | - |