Toroidal Power Transformers:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,340 € 5+ 21,790 € 10+ 20,430 € 25+ 18,860 € 50+ 17,510 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 500mA | |||||
Each | 1+ 23,340 € 5+ 21,790 € 10+ 20,430 € 25+ 18,860 € 50+ 17,510 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 1.25A | |||||
Each | 1+ 23,340 € 5+ 21,790 € 10+ 20,430 € 25+ 18,860 € 50+ 17,510 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 420mA | |||||
Each | 1+ 22,700 € 5+ 21,190 € 10+ 19,870 € 25+ 18,340 € 50+ 17,030 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 630mA | |||||
Each | 1+ 29,270 € 5+ 25,610 € 10+ 22,770 € 25+ 20,480 € | Min.: 1 / Vair.: 1 | 15VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 830mA |