Toroidal Power Transformers:
Atrasti 409 produktiAtrodiet milzīgu Toroidal Power Transformers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Toroidal Power Transformers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond.
Skatīt
Pircējs
Inženieris
Ražotājs
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,840 € 5+ 31,360 € 10+ 28,510 € 25+ 26,130 € | Min.: 1 / Vair.: 1 | - | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 1.09A | MCTA | |||||
Each | 1+ 84,540 € | Min.: 1 / Vair.: 1 | - | 200VA | 2 x 115V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 115mm | - | 51mm | - | RKD Series | |||||
Each | 1+ 293,540 € | Min.: 1 / Vair.: 1 | - | 1kVA | 2 x 115V | 2 x 115V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 170mm | - | 85mm | - | RKD Series | |||||
Each | 1+ 100,860 € | Min.: 1 / Vair.: 1 | - | 250VA | 2 x 115V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | - | 54mm | - | RKD Series | |||||
Each | 1+ 62,060 € 5+ 60,010 € 10+ 57,960 € | Min.: 1 / Vair.: 1 | - | 50VA | 2 x 115V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 79mm | - | 39mm | - | RKD Series | |||||
Each | 1+ 170,400 € | Min.: 1 / Vair.: 1 | - | 625VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 154mm | - | 74mm | - | - | |||||
Each | 1+ 69,030 € 5+ 62,750 € 10+ 57,530 € | Min.: 1 / Vair.: 1 | - | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 7.14A | VTX | |||||
Each | 1+ 24,180 € 5+ 22,570 € 10+ 21,160 € 25+ 19,530 € 50+ 18,140 € | Min.: 1 / Vair.: 1 | - | 50VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 450mA | MCTA | |||||
Each | 1+ 69,030 € 5+ 62,750 € 10+ 57,530 € | Min.: 1 / Vair.: 1 | - | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | |||||
Each | 1+ 19,360 € 5+ 18,070 € 10+ 16,940 € 25+ 15,640 € 50+ 14,520 € | Min.: 1 / Vair.: 1 | - | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | - | 30.5mm | 500mA | MCTA | |||||
Each | 1+ 61,520 € 5+ 55,930 € 10+ 51,270 € | Min.: 1 / Vair.: 1 | - | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 5A | MCTA | |||||
Each | 1+ 26,360 € 5+ 23,730 € 10+ 21,570 € 25+ 19,770 € | Min.: 1 / Vair.: 1 | - | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 1.67A | - | |||||
Each | 1+ 16,850 € 5+ 15,730 € 10+ 14,750 € 25+ 13,610 € 50+ 12,640 € | Min.: 1 / Vair.: 1 | - | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 194mA | - | |||||
Each | 1+ 61,520 € 5+ 55,930 € 10+ 51,270 € | Min.: 1 / Vair.: 1 | - | 300VA | 115V, 230V | 2 x 35V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 4.29A | MCTA | |||||
Each | 1+ 50,010 € 5+ 45,460 € 10+ 41,670 € | Min.: 1 / Vair.: 1 | - | 250VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Chassis Mount | Wire Leaded | 119.5mm | - | 53.5mm | 6.94A | MCTA | |||||
Each | 1+ 22,150 € 5+ 20,670 € 10+ 19,380 € 25+ 17,890 € 50+ 16,610 € | Min.: 1 / Vair.: 1 | - | 50VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 4.17A | VTX | |||||
Each | 1+ 22,870 € 5+ 21,350 € 10+ 20,010 € 25+ 18,470 € 50+ 17,150 € | Min.: 1 / Vair.: 1 | - | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1.39A | MCTA | |||||
Each | 1+ 22,150 € 5+ 20,670 € 10+ 19,380 € 25+ 17,890 € 50+ 16,610 € | Min.: 1 / Vair.: 1 | - | 50VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 1.67A | VTX | |||||
Each | 1+ 109,910 € 5+ 99,920 € 10+ 91,590 € | Min.: 1 / Vair.: 1 | - | 625VA | 2 x 115V | 2 x 40V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | - | 47mm | 7.81A | MCTA | |||||
Each | 1+ 31,130 € 5+ 28,010 € 10+ 25,470 € 25+ 23,340 € | Min.: 1 / Vair.: 1 | - | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | - | 41.7mm | 2.08A | - | |||||
Each | 1+ 23,540 € 5+ 21,970 € 10+ 20,600 € 25+ 19,010 € 50+ 17,650 € | Min.: 1 / Vair.: 1 | - | 50VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 2.08A | MCTA | |||||
Each | 1+ 21,450 € 5+ 20,020 € 10+ 18,770 € 25+ 17,330 € 50+ 16,090 € | Min.: 1 / Vair.: 1 | - | 30VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 600mA | VTX | |||||
Each | 1+ 23,650 € 5+ 22,080 € 10+ 20,700 € 25+ 19,100 € 50+ 17,740 € | Min.: 1 / Vair.: 1 | - | 50VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 2.78A | MCTA | |||||
Each | 1+ 61,520 € 5+ 55,930 € 10+ 51,270 € | Min.: 1 / Vair.: 1 | - | 300VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 6A | MCTA | |||||
Each | 1+ 27,300 € 5+ 24,570 € 10+ 22,340 € 25+ 20,480 € | Min.: 1 / Vair.: 1 | - | 80VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 90mm | - | 40mm | 2.22A | VTX |