bez PVN

Toroidal Power Transformers:

Atrasti 16 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9531718

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min.: 1 / Vair.: 1
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
1.67A
9531777

RoHS

Each
1+
31,130 €
5+
28,010 €
10+
25,470 €
25+
23,340 €
Min.: 1 / Vair.: 1
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
2.08A
9531670

RoHS

Each
1+
23,340 €
5+
21,790 €
10+
20,430 €
25+
18,860 €
50+
17,510 €
Min.: 1 / Vair.: 1
15VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
34.5mm
500mA
9531823

RoHS

Each
1+
36,820 €
5+
33,130 €
10+
30,120 €
25+
27,610 €
Min.: 1 / Vair.: 1
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
44mm
3.33A
9531769

RoHS

Each
1+
31,460 €
5+
28,310 €
10+
25,740 €
25+
23,600 €
Min.: 1 / Vair.: 1
50VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
2.78A
9531742

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min.: 1 / Vair.: 1
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
830mA
9531726

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min.: 1 / Vair.: 1
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
1A
9531645

RoHS

Each
1+
23,340 €
5+
21,790 €
10+
20,430 €
25+
18,860 €
50+
17,510 €
Min.: 1 / Vair.: 1
15VA
230V
2 x 6V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
34.5mm
1.25A
9531750

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min.: 1 / Vair.: 1
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
600mA
9531688

RoHS

Each
1+
23,340 €
5+
21,790 €
10+
20,430 €
25+
18,860 €
50+
17,510 €
Min.: 1 / Vair.: 1
15VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
34.5mm
420mA
9531807

RoHS

Each
1+
31,460 €
5+
28,310 €
10+
25,740 €
25+
23,600 €
Min.: 1 / Vair.: 1
50VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
1A
9531661

RoHS

Each
1+
22,700 €
5+
21,190 €
10+
19,870 €
25+
18,340 €
50+
17,030 €
Min.: 1 / Vair.: 1
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
34.5mm
630mA
9531700

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min.: 1 / Vair.: 1
30VA
230V
2 x 6V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
2.5A
9531831

RoHS

Each
1+
37,450 €
5+
33,700 €
10+
30,640 €
25+
28,080 €
Min.: 1 / Vair.: 1
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
44mm
2.22A
9531793

RoHS

Each
1+
31,460 €
5+
28,310 €
10+
25,740 €
25+
23,600 €
Min.: 1 / Vair.: 1
50VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
1.39A
9531785

RoHS

Each
1+
31,460 €
5+
28,310 €
10+
25,740 €
25+
23,600 €
Min.: 1 / Vair.: 1
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
1.67A
1-16 no 16 vienībām
no 1 lapas(-u)

vadošo ražotāju

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account