Informācija par produktiem
Produktu pārskats
QAM-TX3-433 is an 433MHz AM transmitter module. The Quasar UK AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 3KHz from any standard CMOS/TTL source. The module is very simple to operate and offers a wide operating voltage range, the RF Power output increases in line with the voltage level applied to the module. Data can be supplied directly from a microprocessor or encoding device. Thus keeping the component count down and ensuring a low hardware cost. The modules are compatible with the Quasar UK Ltd. Operates in range of AM receivers to provide a complete solution.
- Complete RF transmitter
- SAW resonator
- Transmit range up to 50m
- CMOS / TTL input
- No adjustable components
- Stable operating frequency
- Wide operating voltage (3-12v)
- ASK modulation
Lietošanas veidi
Wireless, Security, Industrial, RF Communications
Tehniskie parametri
AM
433MHz
3V
12.5mA
-
3000bps
10dBm
12V
Data Capture, Garage Door Controller, Remote Gate Controls, Remote Sensing, Wireless Security System
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 5 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts