2. Embedded Computers, Education & Maker Boards
                                                                                              3. FPGA / CPLD
                                                                                              4. Embedded Development Kits - FPGA / CPLD
                                                                                              Drukāt lapu

                                                                                              410-296

                                                                                              Development Board, chipKIT Pro MX7 MCU, 6 Pmod Ports, 10/100 Ethernet, Two CAN Network Interfaces

                                                                                              DIGILENT
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              DIGILENT 410-296
                                                                                              RažotājsDIGILENT
                                                                                              Ražotāja detaļas Nr.410-296
                                                                                              Pasūtījuma kods2077858
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              DIGILENT
                                                                                              RažotājsDIGILENT
                                                                                              Ražotāja detaļas Nr.410-296
                                                                                              Pasūtījuma kods2077858
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Silicon ManufacturerDigilent
                                                                                              No. of Bits32bit
                                                                                              Silicon Family NamePIC32MX795Fxxxx
                                                                                              Core ArchitectureMIPS
                                                                                              Core Sub-ArchitecturePIC32
                                                                                              Silicon Core NumberPIC32MX795F512L
                                                                                              Kit ContentsDev Board PIC32MX795F512L
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (21-Jan-2025)

                                                                                              Produktu pārskats

                                                                                              The 410-223 is a Cerebot MX7cK microcontroller development board based on the Microchip PIC32MX795F512L, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the Microchip MPLAB IDE tools. The Cerebot MX7cK is also compatible for use with the chip KIT MPIDE development environment. The Cerebot MX7cK is immediately useable with either the MPLAB IDE or the chip KIT MPIDE. No additional hardware is required to use the board with the Microchip MPLAB tools. The Cerebot MX7cK provides 52 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. Ten of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs. This board provides three push button switches for user input and four LEDs for output.

                                                                                              • Support for programming and debugging within the Microchip MPLAB development environment
                                                                                              • Support for programming within the chip KIT MPIDE development environment
                                                                                              • Six Pmod connectors for Diligent peripheral module boards
                                                                                              • 10/100 Ethernet
                                                                                              • USB 2.0 compatible device, host and OTG support
                                                                                              • Two CAN network interfaces
                                                                                              • Multiple power supply options, including USB powered
                                                                                              • ESD protection and short circuit protection for all I/O pins

                                                                                              Lietošanas veidi

                                                                                              Communications & Networking, Embedded Design & Development

                                                                                              Saturs

                                                                                              Cerebot MX7cK board, USB A to micro B cable.

                                                                                              Brīdinājumi

                                                                                              The Cerebot MX7cK is rated for external power from 3.6Vdc to 5.5Vdc. Using a voltage outside this range will damage the board and connected devices.

                                                                                              Tehniskie parametri

                                                                                              Silicon Manufacturer

                                                                                              Digilent

                                                                                              Silicon Family Name

                                                                                              PIC32MX795Fxxxx

                                                                                              Core Sub-Architecture

                                                                                              PIC32

                                                                                              Kit Contents

                                                                                              Dev Board PIC32MX795F512L

                                                                                              SVHC

                                                                                              No SVHC (21-Jan-2025)

                                                                                              No. of Bits

                                                                                              32bit

                                                                                              Core Architecture

                                                                                              MIPS

                                                                                              Silicon Core Number

                                                                                              PIC32MX795F512L

                                                                                              Product Range

                                                                                              -

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 4 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:84733080
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (21-Jan-2025)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.212281