Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

V2DIP2-48

USB Interface, USB Host Interface, VNC2-48Q, SPI, UART, 5 V

V2DIP2-48 - USB Interface, USB Host Interface, VNC2-48Q, SPI, UART, 5 V

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
FTDI FTDI
Ražotāja detaļas Nr.:
V2DIP2-48
Pasūtījuma kods:
1825833
Tehnisko datu lapa:
V2DIP2-48   Datasheet
Skatiet visus tehniskos dokumentus

Produktu pārskats

V2DIP2-48 is a 48pin VNC2 based development modules with two USB connectors. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID. For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. The VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
  • Uses FTDI's VNC2-48Q embedded USB host controller IC device
  • Two USB 'A' type socket to interface with USB peripheral devices
  • Jumper selectable UART, parallel FIFO with or SPI MCU interfaces
  • UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
  • Single 5V supply input from DIL connectors or 5V supplied via USB VBUS slave interface or debugger
  • All VNC2 signals available on 0.6" wide. 0.1" pitch DIL male connectors
  • Power and traffic indicator LED's
  • Debugger interface pin available on DIL pins or via 6way male header
  • Firmware upgrades via UART or debugger interface pin header
  • Development tool supports compiler, linker and debugger tools complete within an IDE

Lietošanas veidi

Communications & Networking, Industrial, Portable Devices, Medical, Automation & Process Control

Informācija par produktiem


:
USB Host Interface

:
-

:
VNC2-48Q

:
SPI, UART

:
-

:
5V

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie produkti

Salīdzināt atlasīto

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.9.11

Informēt mani, kad prece atkal ir pieejama noliktavā

27,05 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 27,05 €