Informācija par produktiem
Produktu pārskats
OPTIREG™ linear TLS715B0NAV50 demo board. The TLS715B0NAV50 is a low dropout linear voltage regulator for an output current up to 150mA. The device regulates an input voltage of up to 40V is to VQ, nom = 5V with a precision of ±2%. With a typical quiescent current of 36µA, the TLS715B0NAV50 is the ideal solution for systems requiring very low operating current such as those permanently connected to the battery. At an output current below 100 mA the TLS715B0NAV50 features a very low dropout voltage of 180mV. The dropout region begins at an input voltage of 4V (extended operating range). This makes the TLS715B0NAV50 suitable for automotive systems with start-stop requirements.
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehniskie parametri
Infineon
Power Management - Voltage Regulator
Eval Board TLS715B0NAV50
No SVHC (08-Jul-2021)
TLS715B0NAV50
Low Dropout Linear Regulator
-
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Germany
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts