Informācija par produktiem
Produktu pārskats
The DSO5014A leverages the same third generation MegaZoom III technology blocks used in Keysight's higher performance bench and lab oscilloscopes – responsive deep memory, fast update rates with minimal "dead time", and analogue-like display systems – and delivers them in a compact package, at a price similar to oscilloscopes with older technology blocks.
- High-definition XGA (1024 x 768) display with 256 levels of intensity grading
- Full remote control, including web browser
- LXI-class C compliant
- Manuals and in-scope help available in 11 languages
- Secure environment option
- Up to 1 Mpts acquisition memory
- Up to 100,000 waveforms per second real-time update rate
- Up to 12 bits of vertical resolution, even in single-shot acquisitions
Lietošanas veidi
Industrial, Maintenance & Repair, Test & Measurement
Saturs
Hardcopy user's guide, power lead, one probe per channel, Keysight IO Libraries, Service guide CD-ROM, Protective front cover.
Tehniskie parametri
InfiniiVision DSO5000A Series
100MHz
1 Mpts
XGA LCD Colour
3 Years
No SVHC (15-Jun-2015)
4 Channel
2GSPS
3.5ns
One 300MHz N2863A Passive Probe Per Channel (10:1), Software, Protective Front Cover, Certificate of Calibration, Delcaration of Conformance
EU, UK
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts