Informācija par produktiem
U2761A alternatīvas
Atrasti 2 produkti
Produktu pārskats
U2761A is a 20MHz USB modular function/arbitrary waveform generator. This function generator offers 10 standard waveforms plus pulse and arbitrary waveforms generation capabilities. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with the plug and play feature. The U2761A can function as a standalone module or as a modular device in the U2781A USB product chassis, providing expansion capabilities and a compact solution when used with the other modules in the USB Modular Instruments and DAQ family.
- 20MHz sine and square waveforms
- Ramp, triangle and DC waveforms
- Pulse generation edge
- 14bit, 50MSa/s, 64Kpoint arbitrary waveforms
- Built-in AM, FM, PM, ASK, FSK, PSK modulation types
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Standalone or modular capabilities
- Arbitrary waveform (14-bit, 64K points 50MS/s)
- Includes BenchVue software license
- Compatible with a wide range of Keysight Development Environments (KDEs)
Piezīmes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehniskie parametri
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
U2700A Series
AM, ASK, FM, FSK, PM, PSK
USB
1 Channel
20MHz
1 Year
No SVHC (17-Jan-2023)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts