Informācija par produktiem
Produktu pārskats
U2781A is an USB modular instrument chassis. It is a high-performance 4U high chassis that comes with a 200W universal AC power supply and a built-in protection circuit. This portable chassis can house up to six Keysight USB modular products. The U2781A targets a wide range of applications in both industrial and scientific environments in the research and development (R&D), design-validation, and manufacturing fields. The primary advantage of this chassis is its synchronization capability between modules. This can help you to lower your cost of testing and accelerate your test system integration and development. The U2781A is equipped with an internal 10 MHz reference clock for each module slot. There are two temperature sensors to monitor the internal temperature and a built-in fan to maintain the internal temperature. The trigger bus enables the USB modular products to trigger signals to each other.
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Hot-swappable and auto-detectable characteristic minimizes startup time/effort
- Allows expansion up to 384 channels
- Mountable to rack with an optional rackmount kit
- Simultaneous synchronization between modules
- SSI/Star trigger bus synchronization between external trigger source and modules
Piezīmes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehniskie parametri
384Channels
240V
-
270mm
U2700A Series
-
-
197mm
271.2mm
No SVHC (17-Jan-2023)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 4 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts