Daudzums | |
---|---|
75+ | 11,370 € |
Informācija par produktiem
Produktu pārskats
The MAX1278ETC+ is a 1.8Msps, single-supply, low-power, true differential, 12bit ADC with internal reference in 12 pin TQFN package. This device features true-differential inputs, offering better noise immunity, distortion improvements and a wider dynamic range over single-ended inputs. A standard SPI/QSPI/MICROWIRE interface provides the clock necessary for conversion. This device easily interfaces with standard DSP synchronous serial interfaces. It has a bipolar analogue input with 4.096V internal reference. It features a partial power-down mode and a full power-down mode for use between conversions which lower the supply current to 2mA (typ) and 1μA (max), respectively. Also featured is a separate power-supply input which allows direct interfacing to +1.8V to VDD digital logic. The fast conversion speed, low-power dissipation, excellent AC performance and DC accuracy (±1.25 LSB INL) makes it ideal for industrial process control, motor control and base-station applications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Accuracy of ±1.25 LSB INL, ±1 LSB DNL
- Power dissipation of 55mW
- 70dB S/(N + D) at 525KHz input frequency
- Internal true-differential track/hold
- No pipeline delays
Lietošanas veidi
Signal Processing, Portable Devices
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
12bit
Bipolar
Single
5.25V
12Pins
85°C
-
No SVHC (21-Jan-2025)
1.8MSPS
SPI
4.75V
TQFN
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts