Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 16,820 € |
10+ | 12,830 € |
46+ | 10,840 € |
138+ | 10,440 € |
276+ | 10,240 € |
506+ | 10,040 € |
Informācija par produktiem
Produktu pārskats
The MAX3172CAI+ is a +3.3V multiprotocol software-selectable cable terminator and transceiver in 28 pin SSOP package. It contains five software-selectable multiprotocol cable termination networks. Each network is capable of terminating V.11 (RS422, RS530, RS530A, RS449, V.36 and X.21) with a 100 ohm differential load, V.35 with a T-network load or V.28 (RS232) and V.10 (RS423) with an open circuit load for use with transceivers having on-chip termination. The device replaces discrete resistor termination networks and expensive relays required for multiprotocol termination. The MAX3172 along with the MAX3170 and MAX3171 form a complete +3.3V software-selectable DTE or DCE interface port supporting V.11/RS422, RS530, RS530A, V.36/RS449, V.35, V.28/RS232, V.10/RS423 and X.21 serial interfaces. In addition to the five multiprotocol cable termination networks, the MAX3172 contain a 1Tx/1Rx multiprotocol transceiver designed to use V+ and V generated by the MAX3171/MAX3173 charge pump.
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from 0°C to 70°C
- Certified TBR-1 and TBR-2 compliant
- 3V/5V logic compatible I/O
- 10μs deglitching on the V.10/V.28 receiver input to facilitate unterminated operation
Lietošanas veidi
Communications & Networking
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
RS232 Transceiver
1
240Kbps
3.465V
28Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
-
3.135V
SSOP
-
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts