Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 21,830 € |
25+ | 19,110 € |
100+ | 15,830 € |
250+ | 15,790 € |
Informācija par produktiem
Produktu pārskats
BM64 stereo audio module is a fully-certified Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP (Sink), and AVRCP profiles. Both AAC and SBC codecs are supported for A2DP. Bluetooth Low Energy supports standard Generic Access Service, Device Information Service and a proprietary service for data communication.
- Bluetooth 5 Certified, MSPK1.35 firmware version
- Class 1 module with +15dBm (typical) output power
- Transparent UART mode for seamless serial data over UART interface
- Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
- USB firmware upgrade supported
- Supports both digital audio I2S format and analogue audio output
- Compact surface mount module: 32 x 15 x 2.5 mm3
- Ideal for portable battery-operated devices
- Internal battery regulator circuitry
- FCC, Canada (IC), European (CE), Korea (KCC), Taiwan (NCC), Japan (JRF), and China (SRRC) certified
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehniskie parametri
Bluetooth 5.0
4.2V
3Mbps
-90dBm
70°C
No SVHC (21-Jan-2025)
3.2V
-
Class 1
-20°C
-
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts