Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 97,330 € |
5+ | 91,990 € |
10+ | 86,580 € |
50+ | 75,250 € |
Informācija par produktiem
Produktu pārskats
The GU112X16G-7806A is a Dot Graphic VFD Module features high brightness blue-green display. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. It features LCD parallel/SPI/Async interface and scroll + image + fill commands. This module has a fast latching 8-bit data bus. The RS and R/W control lines should be set prior to the rising edge of the E enable line. Data is clocked in on the falling edge of the enable line. The busy line should be checked before sending data.
- ASCII+ Fonts
- 7806A LCD emulation + graphics
Lietošanas veidi
Industrial
Saturs
VFD Module, Vacuum fluorescent display glass, VF drivers and Microcontroller ICs with refresh RAM, Character generator and Interface logic.
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehniskie parametri
112 x 16
Dot Graphic
5.25V
-40°C
Parallel, Serial
No SVHC (14-Jun-2023)
11.45mm x 52.5mm
4.75V
250mA
85°C
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts