Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 490,530 € |
Informācija par produktiem
Produktu pārskats
The MCIMX28EVK is an evaluation kit for i.MX28 multimedia applications processor. This kit offers developers a cost effective platform to ultimately develop, debug and demonstrate the personality of i.MX28. The i.MX28 multimedia applications processors is the latest extension of ARM9 product portfolio. It is a low power, high performance applications processor optimized for the general embedded industrial and consumer markets. The core of the i.MX28 is fast, power efficient implementation of the ARM926EJ-S core, with speeds of up to 454MHz. The i.MX28 integrates display, power management and connectivity features unmatched in ARM9 based devices, reducing system cost and complexity for cost sensitive applications.
- Double data rate 2 (DDR2) DRAM memory
- Dual USB connections
- Two 10/100 Ethernet connections
- Two secure digital (SD)/multimedia card (MMC) connections
- Two application universal asynchronous receiver/transmitters (UARTs)
- One console UART
- Two controller area networks (CANs)
- Audio I/O jacks
- 4.3inch WVGA touch screen LCD display (add on module)
- Reset, interrupt, boot switches
Lietošanas veidi
Consumer Electronics, Industrial, Automotive, Multimedia, Communications & Networking, Embedded Design & Development, Robotics, Portable Devices, Medical, Metering
Saturs
I.MX28 EVK board, SD cards, Cables, Power supply, Documentation, DVD.
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Piezīmes
The MCIMX28LCD LCD module is an optional add on module and it should be ordered separately.
Tehniskie parametri
NXP
i.MX28
ARM9
Board, Cables, Documentation
No SVHC (27-Jun-2024)
32bit
ARM
i.MX2
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 5 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts