Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 281,210 € |
Informācija par produktiem
Produktu pārskats
The MCIMX7SABRE is a SABRE board for smart devices based on i.MX 7Dual applications processors. The i.MX 7Dual family of processors features advanced implementation of ARM Cortex-A7 core which operates at speeds of up to 1GHz. The smart application blueprint for rapid engineering (SABRE) board based on i.MX7Dual applications processor utilizes both ARM Cortex-A7 and Cortex-M4 cores with enhanced security and power optimization. With the goal of faster time to market, the SABRE board allows developers to evaluate the processors’ primary features including hardware enabled security, integrated EPD controller, LCD/HDMI/MIPI DSI display and flexible connectivity interface, plus rich onboard solutions to Wi-Fi/Bluetooth.0+EDR and dual 1gigabit Ethernet. The corresponding software support enables developers to run a rich operating system like Linux or Android on ARM Cortex-A7 core and FreeRTOS on ARM Cortex-M4 core, exploring full potential of heterogeneous multicore processing architecture.
- i.MX 7Dual applications processor (dual ARM Cortex-A7 (1GHz), single ARM Cortex -M4 core (200MHz))
- 1GB DDR3, 533MHz eMMC expansion, NAND flash expansion footprint, QSPI flash expansion footprint
- PF3000 power management IC and audio CODEC
- Display/camera connectors
- 802.11 a/b/g/n/ac Wi-Fi onboard and Bluetooth V4.0 + EDR onboard
- 1 micro USB OTG connector, full mini PCIe socket, SIM card slot and CAN (DB-9)
- Dual Ethernet onboard, 1 SD socket for boot code, 1 mikroBus socket, 1 USB host connector
- UART via USB port, 10 pin standard JTAG connector for debug
- Sensor fusion (accelerometer, magnetometer, gyroscope, barometer, altimeter)
Lietošanas veidi
Embedded Design & Development
Saturs
i.MX 7Dual SABRE board, Power supply, USB cable (micro-B to standard-A), Quick start guide, SD card with bootable Linux operating system demonstration.
Tehniskie parametri
NXP
i.MX7 Dual
Cortex-A7, Cortex-M4
Dev Board i.MX 7D, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
No SVHC (27-Jun-2024)
-
ARM
i.MX7D
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts