Informācija par produktiem
Produktu pārskats
The OM13054, 598 is a LPC-Link2 standalone debug adapter. It can be configured to support various development tools and IDEs by downloadable firmware images. This standalone debug adapter includes a standard 10 pin JTAG/SWD connector, a 20 pin JTAG/SWD/ETM connector, analogue, digital and serial expansion headers, making it a highly extensible platform. The LPC-Link 2 firmware in combination with the LPCXpresso IDE supports Cortex-Mx cores in the LPC family, but not older ARM7/ARM9 cores.
- Compatible with LPCXpresso-IDE via the Redlink or CMSIS-DAP interface
- Compatible with tools/IDEs supporting Segger J-Link via downloadable firmware image
- Compatible with tools/IDEs supporting CMSIS-DAP by ARM via downloadable firmware image
Lietošanas veidi
Embedded Design & Development
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehniskie parametri
0
ARM
LPC-Link 2 Board
-
LPC4300
Cortex-M0, Cortex-M4
Compatible with the LPCXpresso-IDE and Code Red Technologies Red Suite via the Redlink Interface
To Be Advised
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts