Informācija par produktiem
Produktu pārskats
The USBMLCF is a USB ColdFire Multilink. It is a easy to use debug and programming interface for NXP's ColdFire V2/V3/V4 line of microprocessors. The USB ColdFire Multilink is a member of P&E's family of USB Multilink, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the background debug mode (BDM) of the target. The USB ColdFire Multilink's speed and reliability make it ideal for development and it is supported by P&E software, NXP's CodeWarrior and other third-party software. The USB ColdFire Multilink also works with P&E's ColdFire In-Circuit debugger to control the target processor's execution, read/write registers and memory and perform full C source-level debug.
- Compatible with MCF52xx, MCF53xx and MCF54xx families of microcontrollers
- Synchronous and Asynchronous operation
- USB 2.0 interface from PC to Multilink allows for fast, easy programming and debugging
- Draws power from the USB bus, no separate power supply required
- Fast, hassle-free USB 2.0 communications interface
- Draws power directly from the USB port. No external power supply needed
- Multi-voltage support for targets ranging from 1.8 to 5.5 volts
- USBMLCF features Compact size
- Works with P&E's debugger and flash programmer, NXP Codewarrior
Lietošanas veidi
Embedded Design & Development, Communications & Networking
Tehniskie parametri
Debugger / Programmer
ColdFire
Debugger & Programmer Board ColdFire V2/V3/V4
-
MCF52xx, MCF53xx, MCF54xx
ColdFire v2, ColdFire v3, ColdFire v4
Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs
No SVHC (17-Dec-2015)
Tehniskā dokumentācija (3)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts