Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 269,530 € |
Informācija par produktiem
Produktu pārskats
Ultimate Atlas IT kit includes comprehensive CAT 5/5e/6 network cable analyser with superb accessories. Automatically identifies cable type (straight through, cross-over, token ring etc) and verifies all the connections. It will display the identity number of the "identified" terminators to allow for easy testing and identification of multiple cable runs.
- Easy to use and very fast
- Identifies missing connections, shorted connections or incorrect connections
- Faults are clearly displayed and explained on screen
- Rapid assessment of all 8 wires within your cable (shielding not tested)
- Can display common cable colour codes to help you make up cables
- GP23, L1128, MN21, V23 (12V alkaline) battery type and 7V to 13V battery operating range
Lietošanas veidi
Test & Measurement
Saturs
UTP05 instrument, 2 miniature terminators to plug into other end of cable run, 24 miniature identified terminators, 4 short patch cables, RJ45 to 8 x gold plated crocodile adapter, Pair of RJ11 to RJ45 adapter, Printed user guide, Durable padded carry case, Alkaline battery installed and a spare alkaline battery.
Tehniskie parametri
LCD
Cat5, Cat5e, Cat6 Network Cable Analyser
No SVHC (15-Jun-2015)
10Mbps, 100Mbps, 10Gbps
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts