Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 307,500 € |
Informācija par produktiem
Produktu pārskats
PQ215 is a probe positioning system. The PQ215 probe holder and PCB holder kit is a valuable accessory to your PicoScope 6000 Series oscilloscope. It has been designed exclusively for use with the 2.5mm probes included with every PicoScope 6000 Series oscilloscope past and present (TA061, TA062, TA101, TA151, TA133, P2036 and P2056). Included in the kit is an A4-sized (about 11" x 9") steel base plate, four PCB holders, four probe holders and eight coloured elastic cable ties. The kit is ideal for making hands-free measurements, for PCB inspection, and even as a soldering station. The base plate provides the secure footing for your probe positioning system. It's mirror finished, allowing you to see the underside of the PCB to view any status LEDs during test. This probe positioning system holds your printed circuit board (PCB) during soldering, inspection and test, and includes probe holders for Pico 2.5mm oscilloscope probes.
Saturs
PCB holder x 4, Base plate(210 x 297mm) x 1, set of 10 insulation washers, 2.5mm probe holder x 4, Cable holder set channels A-D, Cable holder set channels E-H.
Tehniskie parametri
4x PCB holder, Base Plate-Large A4, Set of Insulation Washers, Set of Cable Holders Channels A-D/E-H
No SVHC (21-Jan-2025)
PicoScope 6000E Series
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Sweden
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts