2. Cable, Wire & Cable Assemblies
                                                                                              3. Multicore Cable
                                                                                              Drukāt lapu

                                                                                              PELB0777

                                                                                              Multicore Cable, Unscreened, 4 Core, 16 AWG, 1.5 mm², 33 ft, 10 m

                                                                                              PRO ELEC
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              PRO ELEC PELB0777
                                                                                              RažotājsPRO ELEC
                                                                                              Ražotāja detaļas Nr.PELB0777
                                                                                              Pasūtījuma kods4162207
                                                                                              Produktu klāsts3184Y
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              PRO ELEC
                                                                                              RažotājsPRO ELEC
                                                                                              Ražotāja detaļas Nr.PELB0777
                                                                                              Pasūtījuma kods4162207
                                                                                              Produktu klāsts3184Y
                                                                                              Cable ShieldingUnscreened
                                                                                              No. of Cores4Core
                                                                                              Wire Gauge16AWG
                                                                                              Conductor Area CSA1.5mm²
                                                                                              Reel Length (Imperial)33ft
                                                                                              Reel Length (Metric)10m
                                                                                              Jacket ColourWhite
                                                                                              No. of Max Strands x Strand Size30 x 0.25mm
                                                                                              Conductor MaterialCopper
                                                                                              Jacket MaterialPVC
                                                                                              External Diameter9.00mm
                                                                                              Voltage Rating500V
                                                                                              Product Range3184Y
                                                                                              SVHCTo Be Advised

                                                                                              Produktu pārskats

                                                                                              Ordinary duty, PVC cable for use in domestic appliances, kitchens and offices.

                                                                                              • For use with light portable appliances such as table lamps and office equipment
                                                                                              • Generally unsuitable for outdoor use or industrial applications
                                                                                              • Plain annealed copper conductors
                                                                                              • Voltage rating: 300/500V
                                                                                              • 16A Rating

                                                                                              Tehniskie parametri

                                                                                              Cable Shielding

                                                                                              Unscreened

                                                                                              Wire Gauge

                                                                                              16AWG

                                                                                              Reel Length (Imperial)

                                                                                              33ft

                                                                                              Jacket Colour

                                                                                              White

                                                                                              Conductor Material

                                                                                              Copper

                                                                                              External Diameter

                                                                                              9.00mm

                                                                                              Product Range

                                                                                              3184Y

                                                                                              No. of Cores

                                                                                              4Core

                                                                                              Conductor Area CSA

                                                                                              1.5mm²

                                                                                              Reel Length (Metric)

                                                                                              10m

                                                                                              No. of Max Strands x Strand Size

                                                                                              30 x 0.25mm

                                                                                              Jacket Material

                                                                                              PVC

                                                                                              Voltage Rating

                                                                                              500V

                                                                                              SVHC

                                                                                              To Be Advised

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Turkey
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85444995
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:To Be Advised
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):1.257