Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 16,260 € |
10+ | 15,880 € |
25+ | 15,500 € |
50+ | 15,110 € |
100+ | 14,730 € |
Informācija par produktiem
Produktu pārskats
The ADS8507IDW is a 16-bit sampling Analog-to-digital Converter (ADC) contains a complete 16-bit capacitor-based, successive approximation register (SAR) A/D converter with sample and hold, clock, reference and data interface. The low power converter can be configured for a variety of input ranges including ±10, 4 and 5V. For most input ranges, the input voltage can swing to 25 or -25V without damage to the converter. A SPI compatible serial interface allows data to be synchronized to an internal or external clock. A full parallel interface with byte select is also provided to allow the maximum system design flexibility.
- SPI compatible serial output with daisy-chain (TAG)
- Pin-compatible with ADS7807 and 12-bit ADS7806/8506
- Full parallel interface
- Green product and no Sb/Br
Lietošanas veidi
Automation & Process Control, Test & Measurement, Medical, Signal Processing, Sensing & Instrumentation
Tehniskie parametri
16bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (27-Jun-2018)
40kSPS
Parallel, Serial
4.75V
SOIC
-40°C
Single 16-Bit SAR ADCs
MSL 2 - 1 year
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts