2. Semiconductors - ICs
                                                                                              3. Drivers & Interfaces
                                                                                              4. Line Drivers
                                                                                              Drukāt lapu

                                                                                              SN65LVDS047D .

                                                                                              LVDS DRIVER QUAD, SMD, 65LVDS047

                                                                                              TEXAS INSTRUMENTS
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              TEXAS INSTRUMENTS SN65LVDS047D .
                                                                                              RažotājsTEXAS INSTRUMENTS
                                                                                              Ražotāja detaļas Nr.SN65LVDS047D .
                                                                                              Pasūtījuma kods8452350
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              TEXAS INSTRUMENTS
                                                                                              RažotājsTEXAS INSTRUMENTS
                                                                                              Ražotāja detaļas Nr.SN65LVDS047D .
                                                                                              Pasūtījuma kods8452350
                                                                                              Device TypeDifferential Line Driver
                                                                                              Interfaces-
                                                                                              Supply Voltage Min3V
                                                                                              Supply Voltage Max3.6V
                                                                                              IC Case / PackageSOIC
                                                                                              No. of Pins16Pins
                                                                                              No. of Drivers4Drivers
                                                                                              Product Range-
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max85°C
                                                                                              MSLMSL 1 - Unlimited
                                                                                              SVHCNo SVHC (17-Dec-2015)

                                                                                              Produktu pārskats

                                                                                              The SN65LVDS047D is a quad differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. The intended application of this device and signaling technique is for point-to-point and multi-drop baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media, the noise coupling to the environment and other system characteristics.

                                                                                              • Flow-through pin-out simplifies PCB layout
                                                                                              • High impedance on LVDS outputs on power-down
                                                                                              • Conforms to TIA/EIA-644 LVDS standard
                                                                                              • >400Mbps (200MHz) Signalling rate
                                                                                              • 300ps Maximum differential skew
                                                                                              • 1.8ns Typical propagation delay time
                                                                                              • 3.3V Power supply design
                                                                                              • ±350mV Differential signalling
                                                                                              • Green product and no Sb/Br

                                                                                              Lietošanas veidi

                                                                                              Industrial, Signal Processing

                                                                                              Tehniskie parametri

                                                                                              Device Type

                                                                                              Differential Line Driver

                                                                                              Supply Voltage Min

                                                                                              3V

                                                                                              IC Case / Package

                                                                                              SOIC

                                                                                              No. of Drivers

                                                                                              4Drivers

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              MSL

                                                                                              MSL 1 - Unlimited

                                                                                              Interfaces

                                                                                              -

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              No. of Pins

                                                                                              16Pins

                                                                                              Product Range

                                                                                              -

                                                                                              Operating Temperature Max

                                                                                              85°C

                                                                                              SVHC

                                                                                              No SVHC (17-Dec-2015)

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85411000
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (17-Dec-2015)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000842